TE Connectivity / AMP 53440-1

ELECTRO-TAP, ELECTRO-TAP, 18-14 AWG RUN&TAP

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
53440-1 167,793 Buy Now »
USD
0.665 0.620 0.331
53440-1 335 Buy Now »
USD
0.665 0.665 0.665
Arrow
53440-1 4 Buy Now »
USD
0.538 0.520 0.472 0.446 0.444
Avnet
53440-1 1,000 Buy Now »
USD
0.998 0.828 0.687 0.687 0.687
Digi-Key
A1051-ND 7,856 Buy Now »
USD
1.14 1.00 0.867 0.630 0.571
Newark
50F537 6,425 Buy Now »
USD
0.366 0.366 0.366 0.366 0.336
Chip One Stop Japan
C1S757100811796 4 Buy Now »
JPY
98.00 98.00 98.00 98.00
Chip One Stop Global
C1S757100811796 167,793 Buy Now »
JPY
98.90 85.50 65.50 65.50
Mouser
571-534401 19,572 Buy Now »
USD
1.05 0.867 0.723 0.577 0.492
TTI
53440-1 1,320 Buy Now »
USD
0.359 0.359 0.359
Powell Electronics
53440-1 646 Buy Now »
USD
0.250
Onlinecomponents.com
534401 51,456 Buy Now »
USD
0.355 0.355 0.341 0.299 0.287
Heilind Electronics
AMP53440-1 55,959 Buy Now »
USD
0.351 0.351 0.351 0.305 0.288
Master Electronics
534401 34,542 ··
USD
0.355 0.355 0.341 0.299 0.287
Sager Electronics
53440-1 1,800 Buy Now »
USD
0.459
Allied Electronics
70087117 5,612 Buy Now »
USD
0.829 0.829 0.627 0.504 0.504
Interstate Connecting Components
53440-1 55,571 Buy Now »
Heilind Asia
AMP53440-1 0 ··
Peerless Electronic Supplies
53440-1 Contact Buy Now »
Power and Signal Group
53440-1 0 ··
PEI Genesis
53440-1 0 ··
Farnell
1557735 8,762 Buy Now »
EUR
0.680 0.560 0.470 0.370 0.340
element14 APAC
1557735 6,425 Buy Now »
CNY
6.85 5.66 4.71 3.77 3.77
Electro Sonic
534401 168,911 Buy Now »
USD
0.376 0.376 0.361 0.317 0.304
RS Components
7824985 125 Buy Now »
GBP
0.434 0.388 0.322 0.322
Avnet Europe
53440-1 0 ··
EUR
0.370
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
53440-1 138 Buy Now »
USD
1.74 1.39 0.521 0.521 0.521
Jameco
954437 Yes ··
USD
0.690 0.550 0.550 0.550
Tencell
53440-1 115,334 Buy Now »
USD
0.332 0.332 0.332 0.332 0.318
Abacus Technologies
53440-1 15,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
53440-1 Contact Buy Now »
North Star Micro
53440-1 Contact ··
SemiconductorPLUS
53440-1 Contact ··
TransparentC
53440-1 Contact ··
XS Micro
53440-1 Contact ··

Descriptions

Splices ELECTRO TAP18-14 AWG
Mouser
ELECTRO-TAP, ELECTRO-TAP, 18-14 AWG RUN&TAP
Allied Electronics
ELECTRO-TAP 18-14 AWG RUNTAP
PEI Genesis
Tap Terminal 14-18AWG Tin
Chip One Stop Global
Tap Terminal 14-18AWG Tin
Avnet
Electro-Tap splice 18-14 AWG blue
RS Components
ELECTRO-TAP 18-14 AWG RUNTAP
Interstate Connecting Components
Tap Terminal 14-18AWG Tin
Verical
TERMINAL, WIRE TAP SPLICE, 14AWG, BLUE
Farnell
ELECTRO-TAP Cable Connector/Splice
North Star Micro
ELECTRO-TAP, 18-14 AWG RUN&TAP
Electro Sonic
TERMINAL, WIRE TAP / SPLICE, CRIMP, BLUE
Newark
Tap Terminal 14-18AWG Tin
Jameco
ELECTRO-TAP, 18-14 AWG RUN&TAP
Heilind Asia
Tap Terminal 14-18AWG Tin
Sager Electronics
TERMINAL, WIRE TAP / SPLICE, CRIMP, BLUE
element14 APAC
ELECTRO-TAP 18-14 AWG RUNTAP
Heilind Electronics
ELECTRO-TAP Cable Connector/Splice
Powell Electronics
Tap Terminal 14-18AWG Tin
Chip One Stop Japan
ELECTRO-TAP, 18-14 AWG RUN&TAP
TE Connectivity
TERMINAL SPLICE 14-18AWG BLUE
Digi-Key
ELECTRO-TAP, 18-14 AWG RUNANDTAP
Power and Signal Group
ELECTRO-TAP, 18-14 AWG RUN&TAP
Onlinecomponents.com
ELECTRO-TAP, 18-14 AWG RUN&TAP
Master Electronics

Technical Specifications

Size-Width 12.2936 mm
Contact Material Brass
Size-Height 11.278 mm
Size-Length 17.45 mm
Housing Color Blue
Gender Female
Orientation Straight
Housing Material Nylon
RoHS Compliant
Contact Plating Tin
Material Brass
Lead-Free Status Not Applicable
Color Blue
Insulation Material Nylon
Lifecycle Status Active
ELV Compliant Compliant

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 11 years ago
Instruction Sheet 1 page
Allied Electronics
Datasheet 2 pages 2 years ago
Datasheet 1 page 6 years ago
Onlinecomponents.com
Datasheet 1 page 8 years ago
Datasheet 1 page 8 years ago
Datasheet 1 page 8 years ago
Electro Sonic
Datasheet 1 page 8 years ago
Jameco
Datasheet 2 pages 9 years ago
Compliance Statements
Materials Sheet 1 page 9 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 53440-1
TYCO/AMP 53440-1
TYCO ELECTRONICS AMP 53440-1
TE Connectivity / AMP Brand 53440-1
AMP/Tyco Electronics 53440-1
AMP/TE Connectivity 53440-1
TE CNTY - AMP 53440-1
TE Connectivity / Tyco Electronics AMP 53440-1
AMP/TYCO ELECTR 53440-1
TYCO ELECTRONICS AMP ITALIA S 53440-1
AMP INC 53440-1
TYCO/AMP INC 53440-1
TE CONNECTIVITY AMP (VA) 53440-1
TYCO ELECTRONICS AMP (VA) 53440-1
TE CONNECTIVITY AMP CONNECTORS 53440-1
AMP/TE CONNECTIVITY ACCT 167798 53440-1
TYCO COLOMBIA 53440-1
AMP INCORPORATED (TYCO ELECTRONICS 53440-1
TE Connectivity / Hartman Brand 53440-1
TE CONNECTIVITY / AMP BRA 53440-1
TYCO INC (AMP) 53440-1
TYCO ELECTRONICS 53440-1
AMP ( TYC) 53440-1
TE AMP TYCO 53440-1
TE Connectivity / Am 53440-1
TE Connectivity AMP Connectors 53440-1

Search for other parts like 53440- »