Molex 533980971

Conn Shrouded Header HDR 9 POS 1.25mm Solder ST SMD PicoBlade? Embossed T/R

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S516500526439 597 Buy Now »
JPY
37.70 27.00 23.00 23.00
TTI
533980971. 543 Buy Now »
USD
1.25 1.25 1.25 1.25
Chip One Stop Global
C1S516500526439 409 Buy Now »
JPY
68.90 52.20 52.20 52.20
Farnell
1125355 3,964 Buy Now »
GBP
1.12 0.768 0.490 0.480
element14 APAC
1125355 3,589 Buy Now »
SGD
2.02 1.81 1.57 1.16 1.10
Rutronik
COREC17433 9,000 Buy Now »
EUR
0.362 0.337
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
533980971 638 Buy Now »
USD
3.01 2.26 1.13 0.941 0.941
Ewing Components
533980971 12,862 Send RFQ »
GreenTree Electronics
533980971 4,000 Send RFQ »
TME
MX-53398-0971 841 Buy Now »
USD
0.520 0.520 0.330 0.290 0.290
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
533980971 Contact ··
Touchstone Systems
533980971 Contact Send RFQ »
XS Micro
533980971 Contact ··

Descriptions

09P PIN HEADER
Rutronik
Conn Shrouded Header HDR 9 POS 1.25mm Solder ST SMD PicoBlade? Embossed T/R
Chip One Stop Global
Socket; wire-board; male; PIN:9; 1.25mm; SMT; PicoBlade; 1A; tinned
TME
HEADER, VERTICAL, SMT, 9WAY
Farnell
1.25mm Pitch PicoBlade™ Header, Surface Mount, Vertical, 9 Circuits
Molex
Conn Shrouded Header HDR 9 POS 1.25mm Solder ST SMD PicoBlade? Embossed T/R
Chip One Stop Japan
HEADER, VERTICAL, SMT, 9WAY
element14 APAC
1.25MM HDR 09P VT SMT
TTI

Technical Specifications

Current Rating 1 A
Halogen Free Status Not Low Halogen
Lifecycle Status Active
Number of Contacts 9
Contact Material Brass
Packaging Cut Tape (CT)
Number of Rows 1
Number of Circuits 9
Mounting Type Surface Mount Vertical
Insulation Resistance 100 MΩ
Contact Plating Tin
Orientation Vertical
Voltage Rating (AC) 125 V
Pin Pitch 1.25 mm
Gender Male
Mated Height 5.7 mm
Glow Wire Compliant Non-Compliant
RoHS Compliant
REACH SVHC Compliance No SVHC

Documents

Molex
Technical Drawing 5 pages 3 years ago
Datasheet 2 pages 3 years ago
TME
Datasheet 5 pages 7 years ago
Jameco
Datasheet 17 pages 7 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 533980971
MOL 533980971
MLX 533980971
MOLE 533980971
MOLX 533980971
MOLEX INCORPORATED 533980971
MOLEX CONNECTOR CORPORATION 533980971
MOLEX CONNECTOR CORP 533980971
MOLEX HONG KONG CHINA LTD 533980971
MOLEX ELECTRONICS 533980971
MXA 533980971
MOLEX PREMISE NETWORK 533980971
MOLEX INTERCONNECT GMBH 533980971
MOLEX GMBH 533980971
Molex Taiwan Ltd 533980971
MOLEX INDUSTRIAL 533980971
MOELX 533980971
MOLEX INTERCONNECT 533980971
MOLEX ELEKTRONIK GMBH 533980971
MOLEX CONNECTOR 533980971
MOLEX-ETC 533980971
GWCONNECT BY MOLEX 533980971
MOLEX / Rohs 533980971
MOLEX JAPAN COMPANY LIMITED 533980971
MOLEX INDUSTRIAL HDC 533980971
Molex, LLC 533980971

Search for other parts like 533980971 »