Molex 53398-1371

Conn Shrouded Header (3 Sides) HDR 13 POS 1.25mm Solder ST Top Entry SMD PicoBlade™ T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze, Tin
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountSurface Mount
Number of Pins13
PlatingTin
Technical
Contact Resistance20 mΩ
Current Rating1 A
GenderMale
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits13
Number of Contacts13
Number of Positions13
Number of Rows1
OrientationVertical
PackagingCut Tape
Schedule B8536694040
TerminationSolder
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Depth3.7 mm
Height4.7 mm
Lead Pitch1.25 mm
Length21.4 mm
Pitch1.25 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for Molex 53398-1371.

Molex
Datasheet2 pages11 years ago
Technical Drawing5 pages11 years ago
Datasheet5 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages9 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet5 pages9 years ago
element14 APAC
Datasheet2 pages7 years ago
Datasheet2 pages12 years ago
Arrow Electronics
Datasheet2 pages11 years ago
DigiKey
Datasheet9 pages19 years ago

Inventory History

3 month trend:
-0.06%

Supply Chain

Country of OriginMY
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 53398-1371.

Related Parts

Descriptions

Descriptions of Molex 53398-1371 provided by its distributors.

Conn Shrouded Header (3 Sides) HDR 13 POS 1.25mm Solder ST Top Entry SMD PicoBlade™ T/R
Header 1.25mm PicoBlade SM, vert, 13 Way | Molex Incorporated 53398-1371
1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 13 Circuits, Tape and Reel, 0.60mm PC Tail Length
Connector, HEADER, 13POS, 1ROW, 1.25mm; Pitch Spacing:1.25mm; No. of Contacts:13Contacts; Gender:Header; Product Range:PicoBlade 53398 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (07-Jul-2017)
Pitch mm = 1.25 / Contacts = 13 / Rows = 1 / Gender = Male / Body Orientation = Straight / Mounting Type = SMD / Contact Material = Phosphor Bronze / Contact Plating = Tin / Shrouded = Yes / Mounting Pin Length mm = 0.6 / Current Rating A = 1 / Voltage Rating V = 125 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Flammability Rating = UL 94V-0 / Series = PicoBlade

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0533981371
  • 53398-1371.
  • 53398-1371..
  • 533981371

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze, Tin
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountSurface Mount
Number of Pins13
PlatingTin
Technical
Contact Resistance20 mΩ
Current Rating1 A
GenderMale
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits13
Number of Contacts13
Number of Positions13
Number of Rows1
OrientationVertical
PackagingCut Tape
Schedule B8536694040
TerminationSolder
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Depth3.7 mm
Height4.7 mm
Lead Pitch1.25 mm
Length21.4 mm
Pitch1.25 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for Molex 53398-1371.

Molex
Datasheet2 pages11 years ago
Technical Drawing5 pages11 years ago
Datasheet5 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages9 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet5 pages9 years ago
element14 APAC
Datasheet2 pages7 years ago
Datasheet2 pages12 years ago
Arrow Electronics
Datasheet2 pages11 years ago
DigiKey
Datasheet9 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago