Molex 53398-0971

1.25mm (.049") Pitch PicoBlade Header, Surface Mount, Vertical, Lead-free, 9 Circuits

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark 2
56R1876 887 Buy Now »
USD
0.923 0.923 0.852 0.738 0.737
28X2843 7,000 Buy Now »
USD
0.651 0.651
Mouser
538-53398-0971 874 Buy Now »
USD
1.35 1.21 1.05 0.775 0.719
TTI
53398-0971 0 ··
USD
0.611 0.611
NEP Electronics
53398-0971 1,000 ··
Heilind Electronics 2
MOL53398-0971.P 1,175 Buy Now »
USD
1.18 1.18 1.18 0.981 0.954
MOL53398-0971 2,000 Buy Now »
USD
0.619 0.602
Allied Electronics
70373151 0 ··
USD
1.46 0.970
Interstate Connecting Components
53398-0971 2,000 Buy Now »
Avnet
53398-0971-CUT-TAPE 0 ··
Heilind Asia
MOL53398-0971 0 ··
Power and Signal Group
53398-0971 0 ··
Distrelec
53398-0971 51 Buy Now »
EUR
0.770 0.770 0.770 0.280 0.270
Avnet Europe
53398-0971 14,000 Buy Now »
USD
0.279 0.236
RS Components
5427236 750 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
53398-0971 2,118 ··
C Plus Electronics
53398-0971 Yes ··
STLAA.com
53398-0971 48 ··
Quest
53398-0971 39 Buy Now »
USD
2.48 1.99 1.24 1.24 1.24
Ewing Components
53398-0971 8,000 Send RFQ »
Abacus Technologies
53398-0971 20,000 ··
Tencell
53398-0971 1,857 Buy Now »
USD
0.662 0.649
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
53398-0971 Contact ··
Touchstone Systems
53398-0971 Contact Send RFQ »

Descriptions

53398-0971 LOOSE PC
Heilind Asia
1.25mm Pitch PicoBlade™ Header, Surface Mount, Vertical, Lead-Free, 9 Circuits
Molex
Conn Wire to Board HDR 9 POS 1.25mm Solder ST SMD Embossed T/R
Avnet Europe
1.25mm (.049") Pitch PicoBlade Header, Surface Mount, Vertical, Lead-free, 9 Circuits
Power and Signal Group
HEADER, VERTICAL, SMT, 9WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:9; Lead Spacing:1.25mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Contact Plating:Tin; Rows, No. of:1; Current Rating:1A; External Depth:3.7mm; External Length / Height:4.7mm; No. of Contacts:9; Pitch:1.25mm; Plating:Tin; Resistance, Insulation:100Mohm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage Rating, AC:125V; Voltage, Withstand:250V; Voltage, Working:125V; Housing Type:GF Nylon UL94V-0
Farnell
PICOBLADE HDR 09 SMT V0
NEP Electronics
Header; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:9; Pitch Spacing:1.25mm; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Series:PicoBlade; Contact Plating:Tin; No. of Rows:1 ;RoHS Compliant: Yes
Newark
Pin header SMD [Molex] 53398-0971 Pin header SMD
Distrelec
9 way SMT straight header
Allied Electronics
Conn Wire to Board HDR 9 POS 1.25mm Solder ST SMD Embossed T/R
Avnet
1.25mm Connectors 9CKT WTB WAFER ASY
Mouser
1.25MM HDR 09P VT SMT
TTI
CUT TAPE - 1.25 WTB WAFER ASSY SMT 9CKT MBSTP
Heilind Electronics
HEADER, VERTICAL, SMT, 9WAY; Connector Type:Wire to Board; Contact Termination:Surface Mount Vertical; Gender:Header; No. of Contacts:9; No. of Rows:1; Pitch Spacing:1.25mm; Contact Plating:Tin; Contact Material:Brass; Body Plating:Tin; Connector Type:Wire-to-Board; Contact Material:Phosphor Bronze; Contact Plating:Tin; Current Rating:1A; External Depth:3.7mm; External Length / Height:4.7mm; Housing Type:GF Nylon UL94V-0; Insulation Resistance:100Mohm; Lead Spacing:1.25mm; No. of Ways:9; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Termination Method:Solder; Termination Type:SMD; Voltage Rating V AC:125V; Withstand Voltage:250V; Working Voltage:125V
element14 APAC
1.25 WTB WAFER ASSY SMT 9CKT MBSTP
Interstate Connecting Components
9 way SMT straight header
RS Components

Technical Specifications

Number of Rows 1
Housing Color Natural
Voltage Rating (DC) 125 V
RoHS Compliant
Contact Plating Tin
Orientation Vertical
Number of Positions 9
Size-Height 4.7 mm
Lifecycle Status Active
Housing Material Nylon
Pin Pitch 1.25 mm
Gender Male
Size-Width 3.7 mm
Insulation Resistance 100 MΩ
Packaging Cut Tape (CT)
Mounting Type Solder Tab Surface Mount
Number of Contacts 9
Contact Material Phosphor Bronze
Flammability Rating UL 94 V-0
Halogen Free Status Not Low Halogen
Current Rating 1 A
Mated Height 5.7 mm
Size-Length 16.4 mm
Lead-Free Status Lead Free
Voltage Rating (AC) 125 V
Glow Wire Compliant Non-Compliant
Number of Circuits 9
Color White

Documents

Molex
Datasheet 5 pages 7 years ago
Datasheet 2 pages 3 years ago
Technical Drawing 5 pages 3 years ago
Newark
Datasheet 2 pages 8 months ago
Datasheet 2 pages 4 years ago
Future Electronics
Datasheet 5 pages 4 years ago
element14 APAC
Datasheet 2 pages 3 years ago
Electro Sonic
Datasheet 2 pages 1 year ago
Datasheet 2 pages 2 years ago
Farnell
Datasheet 2 pages 4 years ago
Datasheet 5 pages 5 years ago
element14
Datasheet 5 pages 7 years ago
Datasheet 5 pages 6 years ago
Digi-Key
Datasheet 9 pages 12 years ago
Allied Electronics
Datasheet 5 pages 2 years ago
Arrow
Datasheet 2 pages 4 years ago
TME
Datasheet 5 pages 7 years ago
Jameco
Datasheet 17 pages 7 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 53398-0971
MOL 53398-0971
MLX 53398-0971
MOLE 53398-0971
MOLX 53398-0971
MOLEX INCORPORATED 53398-0971
MOLEX CONNECTOR CORPORATION 53398-0971
MOLEX CONNECTOR CORP 53398-0971
MOLEX HONG KONG CHINA LTD 53398-0971
MOLEX ELECTRONICS 53398-0971
MXA 53398-0971
MOLEX PREMISE NETWORK 53398-0971
MOLEX INTERCONNECT GMBH 53398-0971
MOLEX GMBH 53398-0971
Molex Taiwan Ltd 53398-0971
MOLEX INDUSTRIAL 53398-0971
MOELX 53398-0971
MOLEX INTERCONNECT 53398-0971
MOLEX ELEKTRONIK GMBH 53398-0971
MOLEX CONNECTOR 53398-0971
MOLEX-ETC 53398-0971
GWCONNECT BY MOLEX 53398-0971
MOLEX / Rohs 53398-0971
MOLEX JAPAN COMPANY LIMITED 53398-0971
MOLEX INDUSTRIAL HDC 53398-0971
Molex, LLC 53398-0971

Search for other parts like 53398- »