Molex 53398-0671

Conn Shrouded Header (3 Sides) HDR 6 POS 1.25mm Solder ST Top Entry SMD PicoBladeā„¢ T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body PlatingTin
ColorNatural
Contact MaterialTin
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountSurface Mount
Number of Pins6
PlatingTin
Technical
Contact Resistance20 mĪ©
Current Rating1 A
GenderMale
Insulation Resistance100 MĪ©
Max Operating Temperature85 Ā°C
Min Operating Temperature-40 Ā°C
Number of Circuits6
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationVertical
PackagingCut Tape
Schedule B8536694040
TerminationSolder
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Working Voltage125 V
Dimensions
Height4.7 mm
Lead Pitch1.25 mm
Length12.6 mm
Pitch1.25 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for Molex 53398-0671.

Sager Electronics
Datasheet2 pages10 years ago
Datasheet12 pages4 years ago
Datasheet2 pages1 year ago
Molex
Datasheet5 pages11 years ago
Technical Drawing5 pages11 years ago
Future Electronics
Datasheet5 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages6 years ago
Datasheet2 pages7 years ago
Datasheet5 pages12 years ago
Datasheet2 pages14 years ago
Datasheet4 pages18 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
element14 APAC
Datasheet2 pages11 years ago
Arrow Electronics
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet5 pages9 years ago
Newark
Datasheet2 pages9 years ago
TME
Datasheet5 pages10 years ago
_legacy Avnet
Datasheet5 pages14 years ago
Jameco
Datasheet18 pages16 years ago
DigiKey
Datasheet9 pages19 years ago

Inventory History

3 month trend:
+13.85%

Alternate Parts

Price @ 1000
$ 0.544
$ 1.37
Stock
1,384,429
9,490
Authorized Distributors
22
3
Gender
Male
Male
Pitch
1.25 mm
1.25 mm
Number of Contacts
6
-
Number of Rows
1
-
Mount
Surface Mount
-
Termination
Solder
-
Orientation
Vertical
-
Contact Plating
Tin
Tin
Housing Material
Nylon
-
Contact Material
Tin
-

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 53398-0671.

Related Parts

Descriptions

Descriptions of Molex 53398-0671 provided by its distributors.

Conn Shrouded Header (3 Sides) HDR 6 POS 1.25mm Solder ST Top Entry SMD PicoBladeā„¢ T/R
PicoBlade 53398 Connector Header Surface Mount 6 position 0.049" (1.25mm)
Wire-To-Board Connector, Picoblade 53398 Series, Surface Mount, Header, 6, 1.25 Mm Rohs Compliant: Yes |Molex 53398-0671
1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 6 Circuits, Tape and Reel, 0.60mm PC Tail Length
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Natural Insulator, Receptacle
Pitch mm = 1.25 / Contacts = 6 / Rows = 1 / Gender = Male / Body Orientation = Straight / Mounting Type = SMD / Contact Material = Phosphor Bronze / Contact Plating = Tin / Shrouded = Yes / Mounting Pin Length mm = 0.6 / Current Rating A = 1 / Voltage Rating V = 125 / Operating Temperature Min. Ā°C = -40 / Operating Temperature Max. Ā°C = 85 / Flammability Rating = UL 94V-0 / Series = PicoBlade

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.533980671
  • 053-3980671
  • 0533980671
  • 53398-0671.
  • 533980671
  • 533980671.

Technical Specifications

Physical
Body PlatingTin
ColorNatural
Contact MaterialTin
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountSurface Mount
Number of Pins6
PlatingTin
Technical
Contact Resistance20 mĪ©
Current Rating1 A
GenderMale
Insulation Resistance100 MĪ©
Max Operating Temperature85 Ā°C
Min Operating Temperature-40 Ā°C
Number of Circuits6
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationVertical
PackagingCut Tape
Schedule B8536694040
TerminationSolder
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Working Voltage125 V
Dimensions
Height4.7 mm
Lead Pitch1.25 mm
Length12.6 mm
Pitch1.25 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for Molex 53398-0671.

Sager Electronics
Datasheet2 pages10 years ago
Datasheet12 pages4 years ago
Datasheet2 pages1 year ago
Molex
Datasheet5 pages11 years ago
Technical Drawing5 pages11 years ago
Future Electronics
Datasheet5 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages6 years ago
Datasheet2 pages7 years ago
Datasheet5 pages12 years ago
Datasheet2 pages14 years ago
Datasheet4 pages18 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
element14 APAC
Datasheet2 pages11 years ago
Arrow Electronics
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet5 pages9 years ago
Newark
Datasheet2 pages9 years ago
TME
Datasheet5 pages10 years ago
_legacy Avnet
Datasheet5 pages14 years ago
Jameco
Datasheet18 pages16 years ago
DigiKey
Datasheet9 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago