Molex 53398-0571

PicoBlade Connector Shrouded Header 5 Position 1.25mm Solder Straight Surface Mount Embossed
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body PlatingTin
ColorNatural
Contact MaterialBrass, Tin
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountSurface Mount
Number of Pins5
PlatingTin
Technical
Contact GenderMale
Contact Resistance20 mΩ
Current Rating1 A
GenderMale
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-40 °C
Number of Circuits5
Number of Contacts5
Number of Positions5
Number of Rows1
OrientationVertical
PackagingCut Tape
Schedule B8536694040
TerminationSolder
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Working Voltage125 V
Dimensions
Height4.7 mm
Lead Pitch1.25 mm
Length11.4 mm
Pitch1.25 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for Molex 53398-0571.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages4 years ago
Molex
Datasheet5 pages11 years ago
Technical Drawing5 pages11 years ago
Future Electronics
Datasheet5 pages14 years ago
element14 APAC
Datasheet2 pages11 years ago
Datasheet2 pages7 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet2 pages7 years ago
Datasheet5 pages12 years ago
Datasheet4 pages18 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet5 pages9 years ago
Upverter
Technical Drawing4 pages4 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
Verical
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
TME
Datasheet5 pages14 years ago
Jameco
Datasheet18 pages16 years ago
DigiKey
Datasheet9 pages19 years ago

Inventory History

3 month trend:
-7.54%

Supply Chain

Country of OriginMY
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 53398-0571.

Related Parts

Descriptions

Descriptions of Molex 53398-0571 provided by its distributors.

PicoBlade Connector Shrouded Header 5 Position 1.25mm Solder Straight Surface Mount Embossed
Conn Shrouded Header (3 Sides) HDR 5 POS 1.25mm Solder ST Top Entry SMD PicoBlade™ T/R
1.25mm (.049") Pitch PicoBlade Header, Surface Mount, Vertical, Lead-free, 5 Circuits
Wire-To-Board Connector, Vertical, Picoblade 53398 Series, Surface Mount, Header, 5, 1.25 Mm Rohs Compliant: Yes |Molex 53398-0571
1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 5 Circuits, Tape and Reel, 0.60mm PC Tail Length
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE
Pitch mm = 1.25 / Contacts = 5 / Rows = 1 / Gender = Male / Body Orientation = Straight / Mounting Type = SMD / Contact Material = Phosphor Bronze / Contact Plating = Tin / Shrouded = Yes / Mounting Pin Length mm = 0.6 / Current Rating A = 1 / Voltage Rating V = 125 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Flammability Rating = UL 94V-0 / Series = PicoBlade

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.533980571
  • 0533980571
  • 5339-80571
  • 53398-0571.
  • 533980571
  • 533980571.

Technical Specifications

Physical
Body PlatingTin
ColorNatural
Contact MaterialBrass, Tin
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountSurface Mount
Number of Pins5
PlatingTin
Technical
Contact GenderMale
Contact Resistance20 mΩ
Current Rating1 A
GenderMale
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-40 °C
Number of Circuits5
Number of Contacts5
Number of Positions5
Number of Rows1
OrientationVertical
PackagingCut Tape
Schedule B8536694040
TerminationSolder
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Working Voltage125 V
Dimensions
Height4.7 mm
Lead Pitch1.25 mm
Length11.4 mm
Pitch1.25 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for Molex 53398-0571.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages4 years ago
Molex
Datasheet5 pages11 years ago
Technical Drawing5 pages11 years ago
Future Electronics
Datasheet5 pages14 years ago
element14 APAC
Datasheet2 pages11 years ago
Datasheet2 pages7 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet2 pages7 years ago
Datasheet5 pages12 years ago
Datasheet4 pages18 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet5 pages9 years ago
Upverter
Technical Drawing4 pages4 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
Verical
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
TME
Datasheet5 pages14 years ago
Jameco
Datasheet18 pages16 years ago
DigiKey
Datasheet9 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago