TE Connectivity / AMP 533443-5

High Speed / Modular Connectors HDI RECP ASSY 4 ROW 416 POS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact PlatingGold, Tin
Housing ColorBlack, Brown
Housing MaterialPolyphenylene
MountThrough Hole
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeReceptacle, Socket
Contact Current Rating3 A
Contact StyleSocket
GenderFemale
Insulation Resistance4 MΩ
Make First / Break LastNo
Mating AlignmentWith
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts416
Number of Positions416
Number of Rows4
OrientationRight Angle
PackagingBulk
PCB Mount AlignmentWith
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
SealableNo
StackableNo
TerminationThrough Hole
Dimensions
Contact Finish Thickness - Mating760 nm
Height11.684 mm
Lead Length3.048 mm
Lead Pitch2.54 mm
PCB Thickness1.5748 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length3.04 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 533443-5.

ShanghaiCT
Technical Drawing2 pages8 years ago
TE Connectivity
Datasheet5 pages11 years ago
Datasheet11 pages12 years ago
Instruction Sheet4 pages12 years ago
Technical Drawing2 pages14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 533443-5.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 533443-5 provided by its distributors.

High Speed / Modular Connectors HDI RECP ASSY 4 ROW 416 POS
Hdi Recp Assy 4 Row 416 Pos |Amp Te Connectivity 533443-5
Conn HDI RCP 416 POS 2.54mm Solder RA Thru-Hole Tube
AMP-HDI (Four Beam) & TBC (Twin Beam) Connectors

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorNatural
Contact PlatingGold, Tin
Housing ColorBlack, Brown
Housing MaterialPolyphenylene
MountThrough Hole
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeReceptacle, Socket
Contact Current Rating3 A
Contact StyleSocket
GenderFemale
Insulation Resistance4 MΩ
Make First / Break LastNo
Mating AlignmentWith
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts416
Number of Positions416
Number of Rows4
OrientationRight Angle
PackagingBulk
PCB Mount AlignmentWith
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
SealableNo
StackableNo
TerminationThrough Hole
Dimensions
Contact Finish Thickness - Mating760 nm
Height11.684 mm
Lead Length3.048 mm
Lead Pitch2.54 mm
PCB Thickness1.5748 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length3.04 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 533443-5.

ShanghaiCT
Technical Drawing2 pages8 years ago
TE Connectivity
Datasheet5 pages11 years ago
Datasheet11 pages12 years ago
Instruction Sheet4 pages12 years ago
Technical Drawing2 pages14 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Reach Statement1 page5 years ago
Materials Sheet4 pages6 years ago