TE Connectivity / AMP 533236-7

SHROUD; Accessory Type:Shroud; For Use W; SHROUD; Accessory Type:Shroud; For Use With:Type C & Type R Connectors

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
533236-7 3,264 Buy Now »
USD
1.70 1.41 1.41
533236-7 97 Buy Now »
USD
1.70 1.70 1.70
Arrow
533236-7 23 Buy Now »
USD
3.37 3.23 2.77 2.77 2.77
Chip One Stop Japan
TYCO-0281386 3,264 Buy Now »
USD
1.67 1.67 1.41 1.33 1.33
Digi-Key
A29060-ND 1,401 Buy Now »
USD
3.40 3.27 2.72 1.97 1.84
Avnet
533236-7 0 ··
USD
2.97 2.31
Newark 2
92C2082 0 ··
USD
3.91 3.91 2.85 2.35 2.01
96Y2599 2,448 Buy Now »
USD
3.07 3.07 3.07 2.30 2.20
Chip One Stop Global
C1S757102813868 3,264 Buy Now »
JPY
166.00 165.00 164.00 137.00 137.00
Mouser
571-533236-7 303 Buy Now »
USD
3.26 3.26 2.38 1.97 1.83
TTI
533236-7 0 ··
USD
1.72 1.72
Onlinecomponents.com
5332367 1,305 Buy Now »
USD
2.75 2.75 1.97 1.66 1.43
Master Electronics
5332367 938 ··
USD
2.75 2.75 1.97 1.66 1.43
Allied Electronics
70041793 0 ··
USD
2.31 2.31
Heilind Electronics
AMP533236-7 0 ··
Heilind Asia
AMP533236-7 0 ··
PEI Genesis
533236-7 0 ··
Farnell
1888666 252 Buy Now »
EUR
2.13 2.13
element14 APAC
1888666 0 ··
CNY
15.80 15.80 10.49 10.49 10.49
Electro Sonic
5332367 3,589 Buy Now »
USD
2.92 2.92 2.09 1.76 1.52
Avnet Europe
533236-7 0 ··
EUR
1.31 1.22
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
533236-7 31 Buy Now »
USD
5.42 2.71 2.71 2.71 2.71
Area51
533236-7 8 ··
USD
1.51 1.51 1.51 1.51 1.51
Tencell
533236-7 2,031 Buy Now »
USD
1.63 1.63
Abacus Technologies
533236-7 3,969 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
533236-7 Contact ··
XS Micro
533236-7 Contact ··

Descriptions

Connector Accessories 96 POS Shroud Polyester Gray
Avnet
096 EURO SHROUD
Allied Electronics
096 EURO SHROUD
TE Connectivity
096 EURO SHROUD
Heilind Electronics
Connector Accessories 96 POS Shroud Polyester Gray
Chip One Stop Global
CONN DIN SHROUD 48/96POS GRAY
Digi-Key
096 EURO SHROUD
Master Electronics
096 EURO SHROUD
PEI Genesis
Connector Accessories Shroud Polyester Gray Carton
Verical
SHROUD; Accessory Type:Shroud; For Use W; SHROUD; Accessory Type:Shroud; For Use With:Type C & Type R Connectors
element14 APAC
096 EURO SHROUD
Onlinecomponents.com
Eurocard and RS-System Accessories
North Star Micro
096 EURO SHROUD
Heilind Asia

Technical Specifications

ELV Compliant Compliant
Housing Material Polyester
Flammability Rating UL 94 V-0
Color Gray
Lead-Free Status Not Applicable
Number of Positions 96
Packaging Bulk
Lifecycle Status Active
RoHS Compliant
Mounting Angle 180 °
Housing Color Gray

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 18 pages 4 years ago
Arrow
Datasheet 1 page 10 years ago
Allied Electronics
Datasheet 2 pages 3 years ago
Onlinecomponents.com
Datasheet 1 page 10 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 533236-7
TYCO/AMP 533236-7
TYCO ELECTRONICS AMP 533236-7
TE Connectivity / AMP Brand 533236-7
AMP/Tyco Electronics 533236-7
AMP/TE Connectivity 533236-7
TE CNTY - AMP 533236-7
TE Connectivity / Tyco Electronics AMP 533236-7
AMP/TYCO ELECTR 533236-7
TYCO ELECTRONICS AMP ITALIA S 533236-7
AMP INC 533236-7
TYCO/AMP INC 533236-7
TE CONNECTIVITY AMP (VA) 533236-7
TYCO ELECTRONICS AMP (VA) 533236-7
TE CONNECTIVITY AMP CONNECTORS 533236-7
AMP/TE CONNECTIVITY ACCT 167798 533236-7
TYCO COLOMBIA 533236-7
AMP INCORPORATED (TYCO ELECTRONICS 533236-7
TE Connectivity / Hartman Brand 533236-7
TE CONNECTIVITY / AMP BRA 533236-7
TYCO INC (AMP) 533236-7
TYCO ELECTRONICS 533236-7
AMP ( TYC) 533236-7
TE AMP TYCO 533236-7
TE Connectivity / Am 533236-7
TE Connectivity AMP Connectors 533236-7

Search for other parts like 533236- »