Molex 532611271

1.25mm Pitch PicoBlade™ Header, Surface Mount, Right Angle, 12 Circuits

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
532611271 3,000 Buy Now »
USD
0.725 0.725
532611271 268 Buy Now »
USD
1.38 1.30 1.29 1.29
TTI
532611271. 479 Buy Now »
USD
2.20 2.20 2.20 2.20
Rutronik
COHE6822 6,000 Buy Now »
USD
0.447 0.416
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
532611271 850 ··
Rotakorn
868236770 475 ··
Ewing Components
532611271 10,072 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
532611271 Contact ··

Descriptions

CONN HEADER 12POS 1.25MM R/A SMD
Rotakorn
Conn Shrouded Header HDR 12 POS 1.25mm Solder RA SMD PicoBlade? T/R
Verical
1.25mm Pitch PicoBlade™ Header, Surface Mount, Right Angle, 12 Circuits
Molex
1.25MM HDR 12P RA SMT
TTI
12P HEADER RIGHT ANGLE SMT
Rutronik

Technical Specifications

Halogen Free Status Not Low Halogen
Number of Rows 1
Lifecycle Status Active
Number of Circuits 12
RoHS Compliant
Mated Height 3.4 mm
REACH SVHC Compliance No SVHC
Orientation Right Angle
Current Rating 1 A
Glow Wire Compliant Non-Compliant

Documents

Molex
Datasheet 2 pages 3 years ago
Technical Drawing 5 pages 3 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

MOLEX INC 532611271
MOL 532611271
MLX 532611271
MOLE 532611271
MOLX 532611271
MOLEX INCORPORATED 532611271
MOLEX CONNECTOR CORPORATION 532611271
MOLEX CONNECTOR CORP 532611271
MOLEX HONG KONG CHINA LTD 532611271
MOLEX ELECTRONICS 532611271
MXA 532611271
MOLEX PREMISE NETWORK 532611271
MOLEX INTERCONNECT GMBH 532611271
MOLEX GMBH 532611271
Molex Taiwan Ltd 532611271
MOLEX INDUSTRIAL 532611271
MOELX 532611271
MOLEX INTERCONNECT 532611271
MOLEX ELEKTRONIK GMBH 532611271
MOLEX CONNECTOR 532611271
MOLEX-ETC 532611271
GWCONNECT BY MOLEX 532611271
MOLEX / Rohs 532611271
MOLEX JAPAN COMPANY LIMITED 532611271
MOLEX INDUSTRIAL HDC 532611271
Molex, LLC 532611271

Search for other parts like 532611271 »