Molex 53261-1271

Conn Shrouded Header HDR 12 POS 1.25mm Solder RA SMD PicoBlade?‘????‘ Embossed T/R

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
532611271**MULT1 763 Buy Now »
USD
1.51 1.38 1.24 1.16 1.13
Newark
93K4250 789 Buy Now »
USD
1.81 1.63 1.41 1.11 1.11
Chip One Stop Japan
MOLE-0307355 3,000 Buy Now »
USD
0.426 0.383
TTI
53261-1271 9,000 Buy Now »
USD
0.905 0.905
Mouser
538-53261-1271 3,420 Buy Now »
USD
1.81 1.63 1.41 1.03 0.965
Chip One Stop Global 3
C1S516500093199 1,000 Buy Now »
JPY
226.00 143.00 102.00 102.00
C1S516503073558 3,000 Buy Now »
JPY
106.00 99.50
C1S516500452806 8,000 Buy Now »
JPY
207.00 157.00
Onlinecomponents.com
532611271 2,100 Buy Now »
USD
0.950 0.850
Heilind Asia
MOL53261-1271 2,000 Buy Now »
USD
0.271 0.261
Master Electronics
532611271 1,400 ··
USD
0.950 0.850
Heilind Electronics 2
MOL53261-1271.P 639 Buy Now »
USD
2.03 2.03 1.76 1.66 1.64
MOL53261-1271 1,000 Buy Now »
USD
0.979 0.965
Allied Electronics
70363949 0 ··
USD
1.99 1.78 1.61 1.30 1.18
Interstate Connecting Components
53261-1271 1,000 Buy Now »
Power and Signal Group
53261-1271 0 ··
Farnell 2
1125363 5,139 Buy Now »
GBP
1.19 1.19 0.690 0.530 0.530
2426360 3,000 Buy Now »
GBP
0.460 0.460
element14 APAC 2
1125363 3,316 Buy Now »
SGD
2.70 2.43 2.11 1.54 1.48
2426360 3,000 Buy Now »
SGD
0.682 0.572
Avnet Europe
53261-1271 23,000 Buy Now »
EUR
0.323 0.254
Electro Sonic
532611271 7,000 Buy Now »
USD
1.01 0.901
Distrelec
53261-1271 2,596 Buy Now »
EUR
0.850 0.850 0.850 0.340 0.310
RS Components
5427185 1,863 Buy Now »
GBP
1.27 0.936 0.788 0.600
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
53261-1271 979 Buy Now »
USD
0.797 0.702 0.702
Bristol Electronics
53261-1271 770 ··
USD
0.367 0.367 0.367 0.367 0.367
Area51
53261-1271 18 ··
USD
0.950 0.950 0.950 0.950 0.950
Abtronics
53261-1271 150 ··
Quest
53261-1271 166 Buy Now »
SIE
53261-1271 78 ··
Ewing Components
53261-1271 10,000 Send RFQ »
Tencell
53261-1271 3,894 Buy Now »
USD
1.01 1.00
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SemiconductorPLUS
53261-1271 Contact ··
XS Micro
53261-1271 Contact ··

Descriptions

HEADER, RIGHT ANGLE, SMT, 12WAY; Connector Type:Wire to Board; Series:PicoBlade; Contact Termination:Surface Mount Right Angle; Gender:Header; No. of Contacts:12; No. of Rows:1; Pitch Spacing:1.25mm; Contact Plating:Tin; Contact Material:Brass; Body Plating:Tin; Connector Type:Wire-to-Board; Contact Material:Phosphor Bronze; Contact Plating:Tin; Current Rating:1A; External Depth:4.2mm; External Length / Height:3.4mm; Housing Type:GF Nylon UL94V-0; Insulation Resistance:100Mohm; Lead Spacing:1.25mm; No. of Ways:12; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Termination Method:Solder; Termination Type:SMD; Voltage Rating V AC:125V; Withstand Voltage:250V; Working Voltage:125V
element14 APAC
Conn.; Rect/PCB; Header; W-to-B; 1.25mmPitch; 12 Cir.;SMT; Rt. Angle; PicoBlade
Allied Electronics
1.25mm Pitch PicoBlade™ Header, Surface Mount, Right Angle, Lead-Free, 12 Circuits
Molex
HEADER, RIGHT ANGLE, SMT, 12WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:12; Lead Spacing:1.25mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:PicoBlade; Contact Plating:Tin; Rows, No. of:1; Current Rating:1A; External Depth:4.2mm; External Length / Height:3.4mm; No. of Contacts:12; Pitch:1.25mm; Plating:Tin; Resistance, Insulation:100Mohm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage Rating, AC:125V; Voltage, Withstand:250V; Voltage, Working:125V; Housing Type:GF Nylon UL94V-0
Farnell
1.25MM HDR 12P RA SMT
TTI
12 way SMT r/a header
RS Components
12CKT EMBOSS TAPE PACK FR 532 1-10
Interstate Connecting Components
1.25mm Connectors 1.25MM HDR 12 CKT Right-Angle
Mouser
Pin header 90° SMD [Molex] 53261-1271 Pin header 90° SMD
Distrelec
12CKT EMBOSS TAPE PACK FR 532 1-10
Heilind Electronics
HEADER, RIGHT ANGLE, SMT, 12WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:12; Lead Spacing:1.25mm; Termination Method:Solder; Material, Contact:Phosphor Bronze; Series:PicoBlade; Plating, Contact:Tin; Rows, No. of:1; ;RoHS Compliant: Yes
Newark
Conn Shrouded Header HDR 12 POS
Component Sense
Conn Shrouded Header HDR 12 POS 1.25mm Solder RA SMD PicoBlade?‘????‘ Embossed T/R
Chip One Stop Global
12CKT EMBOSS TAPE PACK FR 5
Onlinecomponents.com
12CKT EMBOSS TAPE PACK FR 5326110
Master Electronics

Technical Specifications

Number of Positions 12
Number of Circuits 12
Voltage Rating (AC) 125 V
Size-Width 4.2 mm
Color Beige
Pin Pitch 1.25 mm
Mounting Type Surface Mount
RoHS Compliant
Contact Plating Tin
Halogen Free Status Not Low Halogen
Size-Height 3.4 mm
Packaging Tape & Reel (TR) Cut Tape (CT)
Number of Contacts 12
Voltage Rating (DC) 125 V
Glow Wire Compliant Non-Compliant
Lead-Free Status Lead Free
Mated Height 3.4 mm
Lifecycle Status Active
Contact Material Phosphor Bronze
Number of Rows 1
Housing Material Nylon
Gender Male
Current Rating 1 A
Insulation Resistance 100 MΩ
Orientation Right Angle
Size-Length 20.15 mm

Documents

Molex
Datasheet 5 pages 7 years ago
Datasheet 2 pages 3 years ago
Technical Drawing 5 pages 3 years ago
Future Electronics
Datasheet 5 pages 4 years ago
Electro Sonic
Datasheet 2 pages 10 months ago
Newark
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Farnell
Datasheet 5 pages 10 years ago
Datasheet 5 pages 4 years ago
Datasheet 2 pages 4 years ago
Digi-Key
Datasheet 5 pages 8 years ago
Allied Electronics
Datasheet 5 pages 2 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Conflict Mineral Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 53261-1271
MOL 53261-1271
MLX 53261-1271
MOLE 53261-1271
MOLX 53261-1271
MOLEX INCORPORATED 53261-1271
MOLEX CONNECTOR CORPORATION 53261-1271
MOLEX CONNECTOR CORP 53261-1271
MOLEX HONG KONG CHINA LTD 53261-1271
MOLEX ELECTRONICS 53261-1271
MXA 53261-1271
MOLEX PREMISE NETWORK 53261-1271
MOLEX INTERCONNECT GMBH 53261-1271
MOLEX GMBH 53261-1271
Molex Taiwan Ltd 53261-1271
MOLEX INDUSTRIAL 53261-1271
MOELX 53261-1271
MOLEX INTERCONNECT 53261-1271
MOLEX ELEKTRONIK GMBH 53261-1271
MOLEX CONNECTOR 53261-1271
MOLEX-ETC 53261-1271
GWCONNECT BY MOLEX 53261-1271
MOLEX / Rohs 53261-1271
MOLEX JAPAN COMPANY LIMITED 53261-1271
MOLEX INDUSTRIAL HDC 53261-1271
Molex, LLC 53261-1271

Search for other parts like 53261- »