Molex 53261-0471

1.25mm (.049") Pitch PicoBlade Header, Surface Mount, Right Angle, Lead-free, 4 Circuits

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
53261-0471 6,000 Buy Now »
USD
0.350 0.344
Newark 2
05N1159 4,524 Buy Now »
USD
0.648 0.648 0.598 0.555 0.516
28X2838 6,000 Buy Now »
USD
0.457 0.457
Chip One Stop Japan
C1S516500093135 990 Buy Now »
JPY
91.00 65.20 63.30 63.30
Avnet
53261-0471 0 ··
TTI 2
532610471. 951 Buy Now »
USD
0.742 0.742 0.742 0.742
53261-0471 55,000 Buy Now »
USD
0.377 0.377
Heilind Electronics 2
MOL53261-0471 69,000 Buy Now »
USD
0.349 0.330
MOL53261-0471.P 3,606 Buy Now »
USD
0.660 0.660 0.660 0.556 0.541
Mouser
538-53261-0471 5,379 Buy Now »
USD
0.990 0.893 0.777 0.582 0.516
Onlinecomponents.com
532610471 2,100 Buy Now »
USD
0.543 0.518
Chip One Stop Global 3
C1S516500093135 5,355 Buy Now »
JPY
111.00 79.20 59.30 59.30
C1S516500452675 1,000 Buy Now »
JPY
41.90 41.90
C1S516500452684 7,000 Buy Now »
JPY
94.50 78.40
Heilind Asia 2
MOL53261-0471.P 590 Buy Now »
USD
0.756 0.756 0.756 0.727 0.727
MOL53261-0471 5,000 Buy Now »
USD
0.209 0.201
Dachs
53261-0471 2,000 ··
Master Electronics
532610471 1,400 ··
USD
0.543 0.518
NEP Electronics
53261-0471 1,000 ··
Interstate Connecting Components
53261-0471 69,000 Buy Now »
Allied Electronics
70091119 585 Buy Now »
USD
0.616 0.585 0.556 0.528 0.528
Power and Signal Group
53261-0471 0 ··
Farnell 4
1125374 4,391 Buy Now »
GBP
0.730 0.730 0.350 0.230 0.230
2424535 4,524 Buy Now »
GBP
0.987 0.890 0.775 0.580 0.561
2426352 12,999 Buy Now »
GBP
0.180 0.136
2411457 6,000 Buy Now »
GBP
1.14 1.01
element14 APAC 4
2424535 3,984 Buy Now »
SGD
1.48 1.34 1.16 0.890 0.890
1125374 5,357 Buy Now »
SGD
1.48 1.34 1.16 0.868 0.769
2411457 6,000 Buy Now »
SGD
1.70 1.37
2426352 13,006 Buy Now »
SGD
0.920 0.765
Electro Sonic
532610471 7,000 Buy Now »
USD
0.576 0.549
Avnet Europe
53261-0471 45,000 Buy Now »
EUR
0.168 0.142
Distrelec
53261-0471 421 Buy Now »
EUR
0.480 0.480 0.480 0.180 0.170
Rutronik
COREC17434 0 ··
EUR
0.186 0.174
RS Components
5427113 11,042 Buy Now »
GBP
0.778 0.498 0.380 0.246
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
53261-0471 760 ··
USD
0.231 0.231 0.231 0.231 0.231
Freelance Electronics
53261-0471 3,780 Buy Now »
USD
0.370 0.370 0.370 0.370 0.370
Quest
53261-0471 178 Buy Now »
USD
1.79 1.44 0.538 0.538 0.538
Component Sense
53261-0471 10 Buy Now »
EarthTron
53261-0471 3,835 ··
Area51
53261-0471 10 ··
USD
0.510 0.510 0.510 0.510 0.510
PSC Electronics
53261-0471 26 Buy Now »
4 Star Electronics
53261-0471 4 Send RFQ »
SIE
53261-0471 231 ··
Ewing Components
532610471 12,862 Send RFQ »
Abacus Technologies
53261-0471 714 ··
Tencell
53261-0471 7,293 Buy Now »
USD
0.358 0.352
TME
MX-53261-0471 145 Buy Now »
USD
0.520 0.410 0.270 0.190 0.190
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
53261-0471 Contact Send RFQ »
North Star Micro
53261-0471 Contact ··
XS Micro
53261-0471 Contact ··
SemiconductorPLUS
53261-0471 Contact ··

Descriptions

04 P HEADER SHROUDED 90° SMT
Rutronik
Pin header 90° SMD [Molex] 53261-0471 Pin header 90° SMD
Distrelec
1.25mm Connectors 1.25MM HDR 4 CKT Right-Angle
Mouser
Conn Shrouded Header HDR 4 POS 1.25mm Solder RA SMD Embossed T/R
Avnet
EMBOSSED TAPE PACKAGE
Master Electronics
EMBOSSED TAPE PACKAGE
Dachs
4 way SMT r/a header
RS Components
Wire-to-Board Connector; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:4; Pitch Spacing:1.25mm; Contact Termination:Surface Mount Horizontal; Contact Material:Phosphor Bronze; Series:PicoBlade; Contact Plating:Tin ;RoHS Compliant: Yes
Newark
WIRE-BOARD CONNECTOR HEADER 4 POSITION, 1.25MM
Farnell
Conn Shrouded Header HDR 4 POS 1.25mm Solder RA SMD PicoBlade™ Embossed T/R
Verical
Socket; wire-board; male; PIN:4; 1.25mm; SMT; PicoBlade; 1A; tinned
TME
Conn Shrouded Header HDR 4 POS 1.25mm Solder RA SMD Embossed T/R
Chip One Stop Global
1.25mm 4 1 ƒwƒbƒ_[ ƒ‰ƒCƒgƒAƒ“ƒOƒ‹SMT 10.15mm Solder 125V 1A 100ƒ¶ˆÈã 20mƒ¶ˆÈ‰º 250VAC/1min. +85Ž -40Ž ƒKƒ‰ƒX“üƒiƒCƒƒ“46/UL94V-0 ‚è‚ñÂ“º “º‰º’n‚Í‚ñ‚¾ƒƒbƒL 5.2mm 3.4mm
Chip One Stop Japan
EMBOSSED TAPE PACKAGE
Onlinecomponents.com
PICOBLADE HDR 04 SMT PCB V0
NEP Electronics
1.25mm (.049") Pitch PicoBlade Header, Surface Mount, Right Angle, Lead-free, 4 Circuits
Power and Signal Group
.049 pitch picoblade header, smt right angle 4 circuits
Allied Electronics
CONN HEADER 4POS 1.25MM R/A SMD
Component Sense
EMBOSSED TAPE PACKAGE
Heilind Electronics
1.25mm Pitch PicoBlade™ Header, Surface Mount, Right Angle, 4 Circuits
Molex
WIRE-BOARD CONNECTOR HEADER 4 POSITION, 1.25MM
element14 APAC
1.25MM HDR 04P RA SMT
TTI

Technical Specifications

Gender Male
Mated Height 3.4 mm
Color Beige
Number of Circuits 4
Voltage Rating (DC) 125 V
Flammability Rating UL 94 V-0
Glow Wire Compliant Non-Compliant
Mounting Type Surface Mount
Contact Plating Tin
Lead-Free Status Lead Free
Number of Contacts 4
Housing Material Nylon
Size-Height 3.4 mm
Orientation Right Angle
Pin Pitch 1.25 mm
Number of Positions 4
Packaging Tape & Reel (TR) Cut Tape (CT)
Current Rating 1 A
REACH SVHC Compliance No SVHC
RoHS Compliant
Halogen Free Status Not Low Halogen
Insulation Resistance 100 MΩ
Lifecycle Status Active
Number of Rows 1
Size-Length 10.15 mm
Contact Material Phosphor Bronze
Voltage Rating (AC) 125 V
Size-Width 4.2 mm

Documents

Molex
Datasheet 5 pages 7 years ago
Datasheet 2 pages 3 years ago
Technical Drawing 5 pages 3 years ago
Future Electronics
Datasheet 5 pages 4 years ago
element14
Datasheet 5 pages 6 years ago
Datasheet 1 page 10 years ago
Datasheet 5 pages 7 years ago
Newark
Datasheet 2 pages 6 months ago
Electro Sonic
Datasheet 2 pages 10 months ago
Datasheet 2 pages 3 years ago
Farnell
Datasheet 2 pages 4 years ago
Datasheet 5 pages 4 years ago
Datasheet 5 pages 10 years ago
Digi-Key
Datasheet 5 pages 8 years ago
Arrow
Datasheet 2 pages 4 years ago
Jameco
Datasheet 17 pages 8 years ago
Allied Electronics
Datasheet 5 pages 2 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 53261-0471
MOL 53261-0471
MLX 53261-0471
MOLE 53261-0471
MOLX 53261-0471
MOLEX INCORPORATED 53261-0471
MOLEX CONNECTOR CORPORATION 53261-0471
MOLEX CONNECTOR CORP 53261-0471
MOLEX HONG KONG CHINA LTD 53261-0471
MOLEX ELECTRONICS 53261-0471
MXA 53261-0471
MOLEX PREMISE NETWORK 53261-0471
MOLEX INTERCONNECT GMBH 53261-0471
MOLEX GMBH 53261-0471
Molex Taiwan Ltd 53261-0471
MOLEX INDUSTRIAL 53261-0471
MOELX 53261-0471
MOLEX INTERCONNECT 53261-0471
MOLEX ELEKTRONIK GMBH 53261-0471
MOLEX CONNECTOR 53261-0471
MOLEX-ETC 53261-0471
GWCONNECT BY MOLEX 53261-0471
MOLEX / Rohs 53261-0471
MOLEX JAPAN COMPANY LIMITED 53261-0471
MOLEX INDUSTRIAL HDC 53261-0471
Molex, LLC 53261-0471

Search for other parts like 53261- »