Jaeger 532604006

Cable connector, 4-pin [Jaeger Stecker] 532604006 Cable connector, 4-pin


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
4883949 0 ··
GBP
7.74 7.74 7.74 7.74 7.74
element14 APAC
4883949 0 ··
SGD
21.24 19.31 17.70 17.70 17.70
Distrelec
532604006 4 Buy Now »
EUR
16.78 15.11 13.60 13.60 13.60
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
532604006 Contact ··

Descriptions

PLUG, SIZE 1, 4WAY; Connector Type:Circular; Gender:Plug; Ways, No. of:4; Termination Method:Solder; Contact Material:Brass; Series:Standard; Contact Plating:Gold; Connector Shell Size:1; Contact Style:Pin; Mounting Type:Panel; Connector Insert Type:1-4; Insulation Resistance:5000Mohm; Insulator Material:; Material:; Max Operating Temperature:100°C; Min Temperature Operating:-40°C; No. of Poles:4; Plating:; Voltage, Breakdown:2500V
Farnell
Cable connector, 4-pin [Jaeger Stecker] 532604006 Cable connector, 4-pin
Distrelec
PLUG, SIZE 1, 4WAY; Connector Type:Circular Industrial; Series:Standard; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:1; Insert Arrangement:1-4; No. of Contacts:4; Contact Termination:Solder; Contact Material:Brass; Contact Plating:Gold; SVHC:No SVHC (15-Dec-2010); Breakdown Voltage Vbr:2500V; Connector Insert Type:1-4; Connector Mounting Orientation:Panel; Connector Type:Circular; Contact Material:Brass; Contact Plating:Gold; Contact Type:Pin; Insulation Resistance:5000Mohm; Mounting Type:Panel; No. of Poles:4; No. of Ways:4; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Termination Method:Solder
element14 APAC

Technical Specifications

Breakdown Voltage 2.5 kV
Housing Material Aluminum
RoHS Compliant
Contact Material Brass
Insulation Resistance 5 GΩ
Gender Male
Mounting Type Panel Solder
Contact Plating Gold
Number of Contacts 4

Documents

Newark
Datasheet 1 page 12 years ago

Images

Alternate Names

Jaeger Connecteurs 532604006
JAEGERS 532604006
Jaeger Stecker 532604006
JAEG 532604006
JAEGER CONNECTORS 532604006

Search for other parts like 532604006 »