Molex 53253-0270

Conn Shrouded Header (3 Sides) HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Micro-Latch Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountThrough Hole
Number of Pins2
PlatingTin
Technical
Connector TypeHeader
Contact Resistance20 mΩ
Current Rating1 A
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (DC)125.125 kV
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationVertical, Right Angle
Schedule B8536694040
TerminationSolder
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Lead Pitch2 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Molex 53253-0270.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages2 years ago
Molex
Technical Drawing2 pages10 years ago
Datasheet2 pages15 years ago
Newark
Datasheet2 pages16 years ago
Datasheet2 pages10 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages6 years ago
Datasheet2 pages11 years ago
Datasheet2 pages14 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
TME
Datasheet2 pages1 year ago
Upverter
Datasheet4 pages3 years ago
Jameco
Datasheet2 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages9 years ago
Mouser
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-6.09%

Supply Chain

Country of OriginVN
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 53253-0270.

Related Parts

Descriptions

Descriptions of Molex 53253-0270 provided by its distributors.

Conn Shrouded Header (3 Sides) HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Micro-Latch Tray
Micro-Latch 53253 ROHS3Compliant Tin Solder Connector Header 0.130 3.30mm
Header, MicroLatch,2.0mm, vertical,2way | Molex Incorporated 53253-0270
2.00mm Pitch, Micro-Latch PCB Header, Single Row, Vertical, Through Hole, Tin (Sn) Plating, 2 Circuits, Tray, 3.50mm PC Tail Length
Connector, Header, 2Pos, 1Row, 2Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:Through Hole Straight; Product Range:Micro-Latch 53253 Series Rohs Compliant: Yes |Molex 53253-0270
Pitch mm = 2 / Contacts = 2 / Rows = 1 / Gender = Male / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Mating Pin Length mm = 3.3 / Mounting Pin Length mm = 3.5 / Current Rating A = 2 / Voltage Rating V = 125 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Micro-Latch

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0532530270
  • 53253-0270.
  • 532530270

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountThrough Hole
Number of Pins2
PlatingTin
Technical
Connector TypeHeader
Contact Resistance20 mΩ
Current Rating1 A
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (DC)125.125 kV
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationVertical, Right Angle
Schedule B8536694040
TerminationSolder
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Lead Pitch2 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Molex 53253-0270.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages2 years ago
Molex
Technical Drawing2 pages10 years ago
Datasheet2 pages15 years ago
Newark
Datasheet2 pages16 years ago
Datasheet2 pages10 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages6 years ago
Datasheet2 pages11 years ago
Datasheet2 pages14 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
TME
Datasheet2 pages1 year ago
Upverter
Datasheet4 pages3 years ago
Jameco
Datasheet2 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages9 years ago
Mouser
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago