TE Connectivity / AMP 532448-1

Conn HDI PIN 100 POS 2.54mm Solder ST Thru-Hole Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
532448-1 30 Buy Now »
USD
19.98 19.98 19.98 19.98
532448-1 131 Buy Now »
USD
28.48 28.48 28.48 28.48 28.48
532448-1 27 Buy Now »
USD
37.38 37.38 37.38 37.38
Avnet
532448-1 0 ··
USD
40.17 39.30 31.86 31.86 31.86
Newark
96Y2583 98 Buy Now »
USD
51.38 51.38 46.25 32.26 17.71
Chip One Stop Japan
TYCO-0087385 129 Buy Now »
USD
39.20 35.30 35.30 35.30
Chip One Stop Global
C1S757100873857 129 Buy Now »
JPY
3880.00 3880.00 3470.00 3470.00 3470.00
Onlinecomponents.com
5324481 67 Buy Now »
USD
37.38 36.63 36.63 36.63 36.63
Master Electronics
5324481 49 ··
USD
37.38 36.63 36.63 36.63 36.63
Digi-Key
532448-1-ND 0 ··
USD
28.72 28.72
Heilind Asia
AMP532448-1 0 ··
Heilind Electronics
AMP532448-1 0 ··
PEI Genesis
532448-1 0 ··
Electro Sonic
5324481 158 Buy Now »
USD
39.62 38.83 38.83 38.83 38.83
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
532448-1 52 Buy Now »
USD
23.48 23.48 23.48 23.48 23.48
Quest
532448-1 16 Buy Now »
USD
32.50 32.50 31.25 31.25 31.25
Area51
532448-1 3 ··
USD
19.99 19.99 19.99 19.99 19.99
Tencell
532448-1 118 Buy Now »
USD
30.59 29.56 29.56
Abacus Technologies
532448-1 250 ··
Ewing Components
532448-1 7,245 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
532448-1 Contact Buy Now »
North Star Micro
532448-1 Contact ··
XS Micro
532448-1 Contact ··

Descriptions

HDI PIN ASSY 4 ROW 100 POS
Onlinecomponents.com
HDI PIN ASSY 4 ROW 100 POS
PEI Genesis
HDI PIN ASSY 4 ROW 100 POS
TE Connectivity
Conn HDI PIN 100 POS 2.54mm Solder ST Thru-Hole
Avnet
HDI PIN ASSY 4 ROW 100 POS
Heilind Asia
HDI PIN ASSY 4 ROW 100 POS
Master Electronics
Conn HDI PIN 100 POS 2.54mm Solder ST Thru-Hole Tube
Chip One Stop Global
HDI PIN ASSY 4 ROW 100 POS
Heilind Electronics
HDI PIN ASSY 4 ROW 100 POS
Newark
Conn HDI PIN 100 POS 2.54mm Solder ST Thru-Hole Tube
Verical
AMP-HDI (Four Beam) & TBC (Twin Beam) Connectors
North Star Micro
CONN PLUG VERT 100 POS GOLD PCB
Digi-Key

Technical Specifications

Number of Positions 100
Housing Color Black
Mounting Angle 180 °
Size-Height 11.735 mm
Contact Material Phosphor Bronze
Lead-Free Status Not Applicable
Size-Length 82.55 mm
ELV Compliant Non-Compliant
Mounting Type Through Hole
Housing Material Thermoplastic
Number of Contacts 100
Gender Male
Orientation Vertical
Packaging Tube
Contact Plating Gold Tin
Pin Pitch 2.54 mm
Flammability Rating UL 94 V-0
Lifecycle Status Active
RoHS Non-Compliant
Size-Width 14.732 mm
Number of Rows 4

Documents

TE Connectivity
Datasheet, Technical Drawing 2 pages 5 years ago
Datasheet 5 pages 4 years ago
Instruction Sheet 4 pages 5 years ago
Datasheet 11 pages 4 years ago
Arrow
Datasheet 1 page 6 years ago
Onlinecomponents.com
Datasheet 1 page 6 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 532448-1
TYCO/AMP 532448-1
TYCO ELECTRONICS AMP 532448-1
TE Connectivity / AMP Brand 532448-1
AMP/Tyco Electronics 532448-1
AMP/TE Connectivity 532448-1
TE CNTY - AMP 532448-1
TE Connectivity / Tyco Electronics AMP 532448-1
AMP/TYCO ELECTR 532448-1
TYCO ELECTRONICS AMP ITALIA S 532448-1
AMP INC 532448-1
TYCO/AMP INC 532448-1
TE CONNECTIVITY AMP (VA) 532448-1
TYCO ELECTRONICS AMP (VA) 532448-1
TE CONNECTIVITY AMP CONNECTORS 532448-1
AMP/TE CONNECTIVITY ACCT 167798 532448-1
TYCO COLOMBIA 532448-1
AMP INCORPORATED (TYCO ELECTRONICS 532448-1
TE Connectivity / Hartman Brand 532448-1
TE CONNECTIVITY / AMP BRA 532448-1
TYCO INC (AMP) 532448-1
TYCO ELECTRONICS 532448-1
AMP ( TYC) 532448-1
TE AMP TYCO 532448-1
TE Connectivity / Am 532448-1
TE Connectivity AMP Connectors 532448-1

Search for other parts like 532448- »