Marl 532-114-63

Led Panl Mnt 12.7MM Grn 12-28V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
532-114-6301Bag
20h
532-114-63Contact
>1wk

Technical Specifications

Physical
ColorGreen
MaterialStainless Steel
MountPanel
Technical
Current Rating20 mA
Forward Current20 mA
Forward Voltage28 V
Luminous Intensity60 mcd
Operating Supply Voltage28 V
TerminationSolder
Viewing Angle180 °
Voltage Rating28 V
Dimensions
Lead Length5 mm
Length37 mm

Documents

Download datasheets and manufacturer documentation for Marl 532-114-63.

element14 APAC
Datasheet2 pages16 years ago

Alternate Parts

Price @ 1000
$ 32.44
$ 32.44
Stock
0
63
63
Authorized Distributors
1
5
5
Illumination Color
-
-
-
Lens Color
-
Green
Green
Case/Package
-
-
-
Number of Pins
-
-
-
Luminous Intensity
60 mcd
60 mcd
60 mcd
Lens Style
-
-
-
Forward Voltage
28 V
12 V
12 V
Forward Current
20 mA
20 mA
20 mA
Test Current
-
-
-
Viewing Angle
180 °
-
-
Dominant Wavelength
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Marl 532-114-63.

Descriptions

Descriptions of Marl 532-114-63 provided by its distributors.

LED PANL MNT 12.7MM GRN 12-28V
LED 12.7MM 532GRN12-28VDC
LED Indicator
Contact for details
LED INDICATOR, 12-28V AC/DC, GREEN; Mounting Hole Dia:12.7mm; LED Colour:Green; Forward Current If:20mA; Forward Voltage:28V; Luminous Intensity:60mcd; Viewing Angle:180°; SVHC:No SVHC (20-Jun-2011); Behind Panel Depth:22.5mm; Bezel Diameter:17mm; Bulb Size:10mm; Current If Min:8mA; Fixing Hole Diameter:12.7mm; Forward Current If Max:20mA; Forward Voltage VF Max:28VDC; IP/NEMA Rating:IP67; LED / Lamp Size:10mm; Lead Length:5mm; Lens Colour:Colour Diffused; Luminous Intensity @ If = 20mA:60mcd; Luminous Intensity Typ:60mcd; Material:Stainless Steel; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Panel Cutout Diameter:12.7mm; Peak Forward Current:20mA; Reverse Protection Voltage:1000VDC; Storage Temperature Max:85°C; Storage Temperature Min:-40°C; Supply Voltage Min:12VDC; Supply Voltage V DC:28VDC; Terminal Type:Push-On; Wavelength Typ:565nm

Manufacturer Aliases

Marl has several brands around the world that distributors may use as alternate names. Marl may also be known as the following names:

  • MARL INTERNATIONAL
  • MARL INTERNATIONAL LTD
  • MIL
  • MARL OPTO-ELECTRONIC
  • MARL OPTO
  • MARL INTERNATIONAL LIMITED

Technical Specifications

Physical
ColorGreen
MaterialStainless Steel
MountPanel
Technical
Current Rating20 mA
Forward Current20 mA
Forward Voltage28 V
Luminous Intensity60 mcd
Operating Supply Voltage28 V
TerminationSolder
Viewing Angle180 °
Voltage Rating28 V
Dimensions
Lead Length5 mm
Length37 mm

Documents

Download datasheets and manufacturer documentation for Marl 532-114-63.

element14 APAC
Datasheet2 pages16 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant