Marl 532-102-63

Panel Mount Indicator, Led, 12.7Mm, Red, 28V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
MaterialStainless Steel
MountPanel
Technical
Current Rating16 mA
Forward Current20 mA
Forward Voltage28 V
Luminous Intensity450 mcd
Operating Supply Voltage28 V
TerminationSolder
Viewing Angle180 °
Voltage Rating28 V
Wavelength660 nm
Dimensions
Lead Length5 mm
Length37 mm

Documents

Download datasheets and manufacturer documentation for Marl 532-102-63.

element14 APAC
Datasheet2 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Marl 532-102-63.

Descriptions

Descriptions of Marl 532-102-63 provided by its distributors.

Panel Mount Indicator, Led, 12.7Mm, Red, 28V
LED INDICATOR, 12-28V AC/DC, RED; Colour:Red; Operating Voltage:28VDC; Mounting Hole Dia:12.7mm; Forward Current If:20mA; Luminous
LED INDICATOR, 28VDC, RED; LED Colour:Red; Typ Luminous Intensity:450mcd; Viewing Angle:180°; Behind Panel Depth:22.5mm; Bezel Diameter:17mm; Current, If Max:20mA; Current, If Min:8mA; Fixing Hole Diameter:12.7mm; IP Rating:IP67; Lead Length:5mm; Lens Colour:Colour Diffused; Luminous Intensity @ If = 20mA:450mcd; Material:Stainless Steel; Max Operating Temperature:85°C; Max Storage Temperature:85°C; Min Storage Temperature:-40°C; Min Temperature Operating:-40°C; Panel Cut-out Diameter:12.7mm; Standard:GaAIAs; Terminal Type:Push-On; Voltage, Reverse Protection:1000V dc; Voltage, Supply DC:28V dc; Voltage, Supply Min:12V dc; Wavelength, Typ:660nm

Manufacturer Aliases

Marl has several brands around the world that distributors may use as alternate names. Marl may also be known as the following names:

  • MARL INTERNATIONAL
  • MARL INTERNATIONAL LTD
  • MIL
  • MARL OPTO-ELECTRONIC
  • MARL OPTO
  • MARL INTERNATIONAL LIMITED

Technical Specifications

Physical
ColorRed
MaterialStainless Steel
MountPanel
Technical
Current Rating16 mA
Forward Current20 mA
Forward Voltage28 V
Luminous Intensity450 mcd
Operating Supply Voltage28 V
TerminationSolder
Viewing Angle180 °
Voltage Rating28 V
Wavelength660 nm
Dimensions
Lead Length5 mm
Length37 mm

Documents

Download datasheets and manufacturer documentation for Marl 532-102-63.

element14 APAC
Datasheet2 pages16 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant