Silicon Labs 531BB50M0000DG

Differential/single-ended; single frequency XO; OE pin 1; 10-1417 MHz
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Weight186.029571 mg
Technical
Current Rating98 mA
Frequency50 MHz
Frequency Stability20 ppm
Max Duty Cycle55 %
Max Operating Temperature85 °C
Max Supply Voltage3.3 V
Min Operating Temperature-40 °C
Min Supply Voltage3.3 V
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.8 mm
Length7 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs 531BB50M0000DG.

Silicon Labs
Datasheet12 pages19 years ago
Upverter
Datasheet13 pages3 years ago
_legacy Avnet
Datasheet12 pages19 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs 531BB50M0000DG.

Related Parts

Descriptions

Descriptions of Silicon Labs 531BB50M0000DG provided by its distributors.

Differential/single-ended; single frequency XO; OE pin 1; 10-1417 MHz
Oscillator XO 50MHz ±31.5ppm LVDS 55% 3.3V 6-Pin SMD Tray
Standard Clock Oscillators SINGLE XO 6 PIN 0.3PS RS JTR (NCNR)
XTAL OSC XO 50.0000MHZ LVDS SMD

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Technical Specifications

Physical
Case/PackageSMD/SMT
Weight186.029571 mg
Technical
Current Rating98 mA
Frequency50 MHz
Frequency Stability20 ppm
Max Duty Cycle55 %
Max Operating Temperature85 °C
Max Supply Voltage3.3 V
Min Operating Temperature-40 °C
Min Supply Voltage3.3 V
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.8 mm
Length7 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs 531BB50M0000DG.

Silicon Labs
Datasheet12 pages19 years ago
Upverter
Datasheet13 pages3 years ago
_legacy Avnet
Datasheet12 pages19 years ago

Compliance

Environmental Classification
RoHSCompliant