Amphenol RF 531-40008

henol RF 531-40008 Adapter, F-Type Jack to F-Type Jack, Straight, 75 Ohm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Contact MaterialCopper
Contact PlatingTin
Dielectric MaterialPTFE
Insulation MaterialPolymethylpentene
MountFree Hanging
PlatingTin
Technical
Connector TypeCoaxial
Frequency3 GHz
GenderFemale
Impedance75 Ω
Max Frequency1 GHz
Max Operating Temperature140 °C
Min Operating Temperature-40 °C
OrientationStraight
Resistance75 Ω
Dimensions
Length30.98 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 531-40008.

Factory Futures
Datasheet1 page18 years ago
Newark
Datasheet1 page20 years ago
Burklin Elektronik
Datasheet1 page18 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 531-40008.

Related Parts

Descriptions

Descriptions of Amphenol RF 531-40008 provided by its distributors.

henol RF 531-40008 Adapter, F-Type Jack to F-Type Jack, Straight, 75 Ohm
Conn Type F Adapter 0Hz to 1GHz 75Ohm ST RCP/RCP Tin
RF Adapters - In Series F-CONN F/F ADAPTER
RF/COAXIAL ADAPTER, F JACK-F JACK
CATV F Connectors F-CONN F/F ADAPTER
RF/COAXIAL ADAPTER, F JACK-F JACK; Conne; RF/COAXIAL ADAPTER, F JACK-F JACK; Connector Type:Intra Series Coaxial; Series:-; Body Style:Straight Adapter; Convert From Connector:F Coaxial; Convert From Gender:Jack; Convert To Connector:F Coaxial; Convert To Gender:Jack

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 53140008

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Contact MaterialCopper
Contact PlatingTin
Dielectric MaterialPTFE
Insulation MaterialPolymethylpentene
MountFree Hanging
PlatingTin
Technical
Connector TypeCoaxial
Frequency3 GHz
GenderFemale
Impedance75 Ω
Max Frequency1 GHz
Max Operating Temperature140 °C
Min Operating Temperature-40 °C
OrientationStraight
Resistance75 Ω
Dimensions
Length30.98 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 531-40008.

Factory Futures
Datasheet1 page18 years ago
Newark
Datasheet1 page20 years ago
Burklin Elektronik
Datasheet1 page18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant