TE Connectivity / AMP 530853-3

Conn Housing RCP 6 POS 3.96mm Crimp ST Cable Mount Package
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Housing ColorNatural
Housing MaterialNylon
Insulation MaterialNylon
MountCable, Free Hanging
Technical
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationStraight
PackagingBulk
Dimensions
Card Thickness1.778 mm
Insulation Diameter3.3 mm
Length27.73 mm
Pitch3.9624 mm
Row Spacing3.9624 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 530853-3.

TE Connectivity
Technical Drawing1 page14 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 530853-3.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 530853-3 provided by its distributors.

Conn Housing RCP 6 POS 3.96mm Crimp ST Cable Mount Package
DUO-TYNE FLAG HSG 6 POS Card Edge Connector Housing | Part Number: 530853-3 | Internal Number: 530853-3 | TE Connectivity
Card Edge Connector Housings, Board-to-Board, 6 Position, .156 in [3.96 mm] Centerline, 6 Dual Positions, Printed Circuit Board, Power, Board Mount

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorNatural
Housing ColorNatural
Housing MaterialNylon
Insulation MaterialNylon
MountCable, Free Hanging
Technical
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationStraight
PackagingBulk
Dimensions
Card Thickness1.778 mm
Insulation Diameter3.3 mm
Length27.73 mm
Pitch3.9624 mm
Row Spacing3.9624 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 530853-3.

TE Connectivity
Technical Drawing1 page14 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago