Molex 53048-0610

Conn Shrouded Header HDR 6 POS 1.25mm Solder RA Thru-Hole PicoBlade™ Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
53048-0610 1,681 Buy Now »
USD
0.328 0.328 0.328
Carlton-Bates
78068784459 0 ··
USD
0.570 0.570 0.570 0.570 0.570
Newark
98K9834 1,255 Buy Now »
USD
0.740 0.595 0.521 0.372 0.335
Avnet
53048-0610 0 ··
Chip One Stop Japan 2
MOLE-0043949 1,985 Buy Now »
USD
0.362 0.362 0.362 0.362 0.362
MOLE-0043950 3,147 Buy Now »
USD
0.551 0.293 0.225 0.225
TTI
53048-0610 35,950 Buy Now »
USD
0.332 0.332 0.332
Heilind Electronics
MOL53048-0610 33,628 Buy Now »
USD
0.324 0.324 0.324 0.281 0.266
Mouser
538-53048-0610 6,432 Buy Now »
USD
0.610 0.492 0.430 0.307 0.277
Chip One Stop Global 2
C1S516500439498 1,681 Buy Now »
JPY
35.80 35.80 35.80 35.80 35.80
C1S516500439504 5,388 Buy Now »
JPY
97.90
Onlinecomponents.com
530480610 507 Buy Now »
USD
0.361 0.361 0.316 0.311 0.257
Heilind Asia
MOL53048-0610 2,830 Buy Now »
USD
0.244 0.244 0.244 0.235 0.226
Dachs
53048-0610 3,707 ··
Master Electronics
530480610 337 ··
USD
0.361 0.361 0.316 0.311 0.257
NEP Electronics
53048-0610 499 ··
Interstate Connecting Components
53048-0610 33,628 Buy Now »
Allied Electronics
70372591 0 ··
USD
0.530 0.440
Power and Signal Group
53048-0610 0 ··
Farnell
1012260 26,928 Buy Now »
GBP
0.339 0.294 0.243 0.204
element14 APAC 2
889349 0 ··
SGD
0.940 0.758 0.663 0.473 0.427
1012260 21,465 Buy Now »
SGD
1.16 0.875 0.766 0.602 0.482
Distrelec
53048-0610 2,378 Buy Now »
EUR
0.420 0.420 0.420 0.370 0.340
Electro Sonic
530480610 1,687 Buy Now »
USD
0.383 0.383 0.335 0.330 0.272
Rutronik
COREC4367 0 ··
EUR
0.269
RS Components
2799291 16,203 Buy Now »
GBP
0.366 0.328 0.310 0.254
Avnet Europe
53048-0610 8,000 Buy Now »
EUR
0.223 0.188
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1973824 2,214 Buy Now »
USD
0.550 0.430 0.430 0.430
Quest
53048-0610 9 Buy Now »
USD
0.800 0.400 0.400 0.400 0.400
Abtronics
53048-0610 100 ··
Component Electronics
53048-0610 1,215 ··
STLAA.com
53048-0610 106 ··
Ewing Components
530480610 7,050 Send RFQ »
4 Star Electronics
53048-0610 12 Send RFQ »
Abacus Technologies
53048-0610 1,250 ··
Tencell
53048-0610 6,039 Buy Now »
USD
0.325 0.325 0.325 0.320 0.320
TME
MX-53048-0610 600 Buy Now »
USD
0.336 0.268 0.235 0.235
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
53048-0610 Contact ··
Touchstone Systems
53048-0610 Contact Send RFQ »
Bristol Electronics
53048-0610 Contact Buy Now »
TransparentC
53048-0610 Contact ··
SemiconductorPLUS
53048-0610 Contact ··
XS Micro
53048-0610 Contact ··

Descriptions

6way r/a through board PCB header,125Vac
Allied Electronics
PICOBLADE HDR 06 PCB V0 RA
NEP Electronics
6CKT R/A WAFER ASSY
Interstate Connecting Components
HEADER, RIGHT ANGLE, 6WAY; Connector Type:Wire to Board; Series:PicoBlade; Gender:Header; No. of Contacts:6; No. of Rows:1; Pitch Spacing:1.25mm; Contact Plating:Tin; Contact Material:Brass; Body Plating:Tin; Connector Type:Wire-to-Board; Contact Material:Phosphor Bronze; Contact Plating:Tin; Current Rating:1A; External Depth:2.4mm; External Length / Height:4.2mm; Housing Type:GF Nylon UL94V-0; Insulation Resistance:100Mohm; Lead Spacing:1.25mm; No. of Poles:9; No. of Ways:6; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Termination Method:Solder; Voltage Rating VAC:125V; Withstand Voltage:250V; Working Voltage:125V
element14 APAC
Conn Shrouded Header HDR 6 POS 1.25mm Solder RA Thru-Hole Tray
Avnet
Socket; wire-board; male; PIN:6; 1.25mm; THT; PicoBlade; 1A; tinned
TME
6CKT R/A WAFER ASSY
Dachs
Pin header 90° [Molex] 53048-0610 Pin header 90°
Distrelec
6CKT R/A WAFER ASSY
Heilind Electronics
6CKT RA WAFER ASSY
Master Electronics
6CKT R/A WAFER ASSY
Jameco
Wire To Board Header; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:6; Pitch Spacing:1.25mm; Contact Termination:Right Angle Through Hole; Contact Material:Phosphor Bronze; Series:PicoBlade; Contact Plating:Tin ;RoHS Compliant: Yes
Newark
Pin and Socket Header PCB - Right-Angle 6P
Carlton-Bates
06P HEADER WIRE TO BOARD SERIES
Rutronik
1.25mm Connectors RIGHT ANGLE HDR 6P
Mouser
6CKT R/A WAFER ASSY
Heilind Asia
1.25mm (.049") Pitch PicoBlade Header, Right Angle, 6 Circuits
Power and Signal Group
Conn Shrouded Header HDR 6 POS 1.25mm Solder RA Thru-Hole Tray
Chip One Stop Global
6CKT R/A WAFER ASSY
Onlinecomponents.com
1.25mm Pitch PicoBlade™ Header, Right Angle, 6 Circuits
Molex
Conn Shrouded Header HDR 6 POS 1.25mm Solder RA Thru-Hole PicoBlade™ Tray
Verical
HEADER, RIGHT ANGLE, 6WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:6; Lead Spacing:1.25mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:PicoBlade; Contact Plating:Tin; Rows, No. of:1; Current Rating:1A; External Depth:2.4mm; External Length / Height:4.2mm; No. of Contacts:6; No. of Poles:9; Pitch:1.25mm; Plating:Tin; Resistance, Insulation:100Mohm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage Rating, AC:125V; Voltage, Withstand:250V; Voltage, Working:125V; Housing Type:GF Nylon UL94V-0
Farnell
6way r/a through board PCB header 125Vac
RS Components
1.25MM HDR 06P RA TH
TTI

Technical Specifications

Lifecycle Status Active
Voltage Rating (AC) 125 V
Size-Height 3.5 mm
Mated Height 3.5 mm
Color Natural
Size-Length 9.25 mm
Flammability Rating UL 94 V-0
Contact Material Phosphor Bronze
Contact Plating Tin
Number of Rows 1
Number of Contacts 6
RoHS Compliant
Voltage Rating (DC) 125 V
Glow Wire Compliant Non-Compliant
Housing Material Nylon
Number of Positions 6
REACH SVHC Compliance No SVHC
Size-Width 5.5 mm
Orientation Right Angle
Mounting Type Through Hole
Halogen Free Status Not Low Halogen
Lead-Free Status Lead Free
Insulation Resistance 100 MΩ
Number of Circuits 6
Gender Male
Current Rating 1 A
Pin Pitch 1.25 mm
Packaging Tray
Housing Color Natural

Documents

Future Electronics
Datasheet 1 page 6 years ago
Molex
Datasheet 1 page 15 years ago
Datasheet 2 pages 3 years ago
Electro Sonic
Datasheet 2 pages 8 months ago
Datasheet 2 pages 2 years ago
Newark
Datasheet 1 page 14 years ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Farnell
Datasheet 2 pages 4 years ago
Datasheet 1 page 16 years ago
Datasheet 2 pages 3 years ago
Mouser
Datasheet 1 page 10 years ago
Digi-Key
Datasheet 1 page 15 years ago
Arrow
Datasheet 2 pages 4 years ago
Allied Electronics
Datasheet 1 page 2 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 2 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 53048-0610
MOL 53048-0610
MLX 53048-0610
MOLE 53048-0610
MOLX 53048-0610
MOLEX INCORPORATED 53048-0610
MOLEX CONNECTOR CORPORATION 53048-0610
MOLEX CONNECTOR CORP 53048-0610
MOLEX HONG KONG CHINA LTD 53048-0610
MOLEX ELECTRONICS 53048-0610
MXA 53048-0610
MOLEX PREMISE NETWORK 53048-0610
MOLEX INTERCONNECT GMBH 53048-0610
MOLEX GMBH 53048-0610
Molex Taiwan Ltd 53048-0610
MOLEX INDUSTRIAL 53048-0610
MOELX 53048-0610
MOLEX INTERCONNECT 53048-0610
MOLEX ELEKTRONIK GMBH 53048-0610
MOLEX CONNECTOR 53048-0610
MOLEX-ETC 53048-0610
GWCONNECT BY MOLEX 53048-0610
MOLEX / Rohs 53048-0610
MOLEX JAPAN COMPANY LIMITED 53048-0610
MOLEX INDUSTRIAL HDC 53048-0610
Molex, LLC 53048-0610

Search for other parts like 53048- »