Pomona Electronics 5302-24-0

Cable Assembly 0.609m 22AWG Test Clip to Banana Plug M-PL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialStainless Steel
Case/PackageSMD/SMT
ColorBlack
Insulation MaterialPVC
Technical
Connector TypeClip, Plug, SMD/SMT
Connector Type AClip, Plug
Connector Type BPlug, SMD/SMT
Current Rating500 mA
Max Current Rating5 A
Max Voltage Rating (DC)150.15 kV
Voltage Rating (DC)150 V
Dimensions
Cable Length609.6 mm
Lead Length610 mm
Length609.6 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5302-24-0.

Newark
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Inventory History

3 month trend:
+8.60%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 5302-24-0.

Related Parts

Descriptions

Descriptions of Pomona Electronics 5302-24-0 provided by its distributors.

Cable Assembly 0.609m 22AWG Test Clip to Banana Plug M-PL
Test Clip, Contact-Stainless Steel,22 AWG, Polypropylene,24",0.5 A,150 VAC/VDC | Pomona Electronics 5302-24-0
5302-24-0 - Fluke Smd Grabber/Banana Plug (Black) (1911917)
TEST LEAD, BLK, 610MM, 150V, 0.5A; Test Connector Type A: Hook Clip; Test Connector Type B: 4mm Stackable Banana Plug; Voltage Rating: 150Vrms; Current Rating: 500mA; Insulator Colour: Black; Lead Length - Metric: 610mm; Lead Length - Imperial: 24"; Product Range: Model 5302 Series; SVHC: No SVHC (15-Jun-2015); Jacket Material: PVC; Lead Length: 610mm; Overall Length: 27.26"
Test Connectors, Probes & Testleads SMD GRABBER TEST
TEST LEAD BANANA TO GRABBER 24"

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5302-24-0..

Technical Specifications

Physical
Body MaterialStainless Steel
Case/PackageSMD/SMT
ColorBlack
Insulation MaterialPVC
Technical
Connector TypeClip, Plug, SMD/SMT
Connector Type AClip, Plug
Connector Type BPlug, SMD/SMT
Current Rating500 mA
Max Current Rating5 A
Max Voltage Rating (DC)150.15 kV
Voltage Rating (DC)150 V
Dimensions
Cable Length609.6 mm
Lead Length610 mm
Length609.6 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5302-24-0.

Newark
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant