TE Connectivity 530153-2

2 Position 2.54 mm Centerline Open Top Tandem Spring Post Shunt
Production

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
Technical
Contact Current Rating3 A
Contact GenderFemale
Contact Resistance20 mΩ
Current Rating3 A
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating1 kV
Dimensions
Depth9.14 mm
Height9.144 mm
Length5.08 mm
Pitch2.54 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 530153-2.

Sager Electronics
Datasheet42 pages15 years ago
Datasheet1 page9 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet7 pages13 years ago
Datasheet13 pages25 years ago
Instruction Sheet1 page25 years ago
Datasheet3 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Datasheet2 pages18 years ago
Verical
Datasheet6 pages18 years ago
Jameco
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-41.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 530153-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 530153-2 provided by its distributors.

2 Position 2.54 mm Centerline Open Top Tandem Spring Post Shunt
Post Shunts Product Highlights: Shunt Type = Tandem Spring Number of Positions = 2 2.54 mm Centerline Gold (30) over Nickel (30) Inlay Contact Mating Area Plating Shunt Style = Open Top
Shunt Jumper, 2Way, 2.54Mm; Accessory Type:Shunt; For Use With:0.175" Short Post Headers; No. Of Positions:2Positions; Pitch Spacing:2.54Mm; Product Range:-; Body Material:Glass-Filled Polyester; Contact Material:Phosphor Bronze Rohs Compliant: No |Amp Te Connectivity 530153-2.
TDM SPRING SHUNT ASSY 2 POS Shunt Type: Tandem Spring Shunt Style: Open Top Number of Positions: 2 Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Tandem Spring Open Top 2 .1" | Board-To-Board Jumpers & Shunt | Part Number: 530153-2 | Internal Number: 530153-2 | .1" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 530153-2 .
  • 530153-2.
  • 530153-2..

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
Technical
Contact Current Rating3 A
Contact GenderFemale
Contact Resistance20 mΩ
Current Rating3 A
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating1 kV
Dimensions
Depth9.14 mm
Height9.144 mm
Length5.08 mm
Pitch2.54 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 530153-2.

Sager Electronics
Datasheet42 pages15 years ago
Datasheet1 page9 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet7 pages13 years ago
Datasheet13 pages25 years ago
Instruction Sheet1 page25 years ago
Datasheet3 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Datasheet2 pages18 years ago
Verical
Datasheet6 pages18 years ago
Jameco
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Materials Sheet2 pages7 years ago
Materials Sheet3 pages5 years ago
Rohs Statement1 page11 years ago