TE Connectivity / AMP 530153-2

2 Position 2.54 mm Centerline Open Top Tandem Spring Post Shunt

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
530153-2 28,515 Buy Now »
USD
0.446 0.446 0.426 0.385 0.385
Verical 2
530153-2 28,515 Buy Now »
USD
0.406 0.385 0.385
530153-2 21,585 Buy Now »
USD
0.514 0.514 0.514
Avnet
530153-2 14,107 Buy Now »
USD
0.855 0.759 0.617 0.617 0.617
Digi-Key
530153-2-ND 20,635 Buy Now »
USD
0.910 0.799 0.689 0.501 0.454
Chip One Stop Japan
C1S757100048354 28,515 Buy Now »
JPY
71.80 55.60 44.80 44.80
Newark
90F1808 10,832 Buy Now »
USD
0.570 0.522 0.522 0.482 0.404
Future Electronics
530153-2 50,482 Buy Now »
USD
0.425 0.380 0.380
Onlinecomponents.com
5301532 31,951 Buy Now »
USD
0.445 0.445 0.420 0.384 0.384
Sager Electronics
530153-2 36,000 Buy Now »
USD
0.435 0.435 0.435 0.402 0.392
TTI
530153-2 11,414 Buy Now »
USD
0.559 0.559 0.559 0.559
Mouser
571-530153-2 3,163 Buy Now »
USD
0.900 0.809 0.696 0.505 0.407
Master Electronics
5301532 26,409 ··
USD
0.445 0.445 0.420 0.384 0.384
Heilind Electronics
AMP530153-2 26,056 Buy Now »
USD
0.547 0.547 0.547 0.461 0.448
Chip One Stop Global
C1S757100048354 21,585 Buy Now »
JPY
67.30 67.30 67.30 67.30 67.30
Allied Electronics
70086610 0 ··
USD
Interstate Connecting Components
530153-2 26,056 Buy Now »
Dalis Electronics
530153-2 68 ··
PEI Genesis
530153-2 0 ··
Heilind Asia
AMP530153-2 0 ··
Peerless Electronic Supplies
530153-2 Contact Buy Now »
Farnell
1811897 12,772 Buy Now »
EUR
0.960 0.850 0.740 0.530 0.530
element14 APAC
1811897 10,832 Buy Now »
CNY
5.93 5.24 4.51 3.69 3.69
Electro Sonic
5301532 47,060 Buy Now »
USD
0.472 0.472 0.445 0.407 0.407
Avnet Europe
530153-2 0 ··
EUR
0.648
Avnet Asia
530153-2 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Express Electronics
530153-2 14,886 Buy Now »
Quest
530153-2 1,593 Buy Now »
USD
1.50 1.20 0.450 0.390 0.390
Gerber
530153-2 198 Buy Now »
USD
0.490 0.490 0.490 0.490 0.490
Freelance Electronics
530153-2 95 Buy Now »
USD
0.380 0.380 0.380 0.380 0.380
IBS Electronics
530153-2 500 ··
USD
0.750 0.750 0.750 0.750 0.750
STLAA.com
530153-2 7,200 ··
Ewing Components
530153-2 10,549 Send RFQ »
Abacus Technologies
530153-2 1,250 ··
Tencell
530153-2 18,973 Buy Now »
USD
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
530153-2 Contact Buy Now »
Chip 1 Exchange
530153-2 Contact ··
North Star Micro
530153-2 Contact ··
SemiconductorPLUS
530153-2 Contact ··
XS Micro
530153-2 Contact ··

Descriptions

2 Position 2.54 mm Centerline Open Top Tandem Spring Post Shunt
Future Electronics
Conn Shunt RCP 2 POS 2.54mm ST Loose
Sager Electronics
Conn Shunt RCP 2 POS 2.54mm ST Loose Piece
Avnet
AMP# 530153-2 /11767 HOUS ING
IBS Electronics
TDM SPRING SHUNT ASSY 2 POS
Interstate Connecting Components
CONN SHUNT SPRING 2POS .100 GOLD
Digi-Key
TDM SPRING SHUNT ASSY 2 POS
Master Electronics
SHUNT JUMPER, 2WAY, 2.54MM
Farnell
Post Shunts Product Highlights: Shunt Type = Tandem Spring Number of Positions = 2 2.54 mm Centerline Gold (30) over Nickel (30) Inlay Contact Mating Area Plating Shunt Style = Open Top
North Star Micro
Conn Shunt RCP 2 POS 2.54mm ST Loose Piece
Chip One Stop Global
SHUNT JUMPER, 2WAY, 2.54MM
element14 APAC
Conn Shunt RCP 2 POS 2.54mm ST Loose
Verical
TANDEM SPG SHUNT ASSY, TDM SPRING SHUNTASSY 2 POS
Allied Electronics
TDM SPRING SHUNT ASSY 2 POS
PEI Genesis
SHUNT JUMPER, 2WAY, 2.54MM
Newark
Conn Shunt RCP 2 POS 2.54mm ST Loose Piece
Avnet Asia
TDM SPRING SHUNT ASSY 2 POS
Heilind Electronics
TDM SPRING SHUNT ASSY 2 POS
Heilind Asia
TDM SPRING SHUNT ASSY 2 POS
TE Connectivity
Conn Shunt RCP 2 POS 2.54mm ST Loose Piece
Chip One Stop Japan

Technical Specifications

Number of Contacts 2
Contact Material Phosphor Bronze
Gender Female
Size-Width 5.08 mm
Contact Current Rating 3 A
Number of Positions 2
ELV Compliant Compliant
Housing Material Nylon
Flammability Rating UL 94 V-0
Housing Color Black
Pin Pitch 2.54 mm
Lifecycle Status Active
Lead-Free Status Lead Free
Contact Plating Gold
Size-Height 2.54 mm
RoHS Compliant
Insulation Resistance 1 GΩ

Documents

Tyco Electronics
Datasheet 42 pages 8 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Instruction Sheet 1 page 18 years ago
Datasheet 7 pages 5 years ago
Datasheet 3 pages 19 years ago
Datasheet 13 pages 17 years ago
Allied Electronics
Datasheet 2 pages 10 years ago
Datasheet 1 page 2 years ago
Datasheet 1 page 7 years ago
Verical
Datasheet 6 pages 10 years ago
Jameco
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 42 pages 8 years ago
Datasheet 42 pages 8 years ago
Compliance Statements
Materials Sheet 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 530153-2
TYCO/AMP 530153-2
TYCO ELECTRONICS AMP 530153-2
TE Connectivity / AMP Brand 530153-2
AMP/Tyco Electronics 530153-2
AMP/TE Connectivity 530153-2
TE CNTY - AMP 530153-2
TE Connectivity / Tyco Electronics AMP 530153-2
AMP/TYCO ELECTR 530153-2
TYCO ELECTRONICS AMP ITALIA S 530153-2
AMP INC 530153-2
TYCO/AMP INC 530153-2
TE CONNECTIVITY AMP (VA) 530153-2
TYCO ELECTRONICS AMP (VA) 530153-2
TE CONNECTIVITY AMP CONNECTORS 530153-2
AMP/TE CONNECTIVITY ACCT 167798 530153-2
TYCO COLOMBIA 530153-2
AMP INCORPORATED (TYCO ELECTRONICS 530153-2
TE Connectivity / Hartman Brand 530153-2
TE CONNECTIVITY / AMP BRA 530153-2
TYCO INC (AMP) 530153-2
TYCO ELECTRONICS 530153-2
AMP ( TYC) 530153-2
TE AMP TYCO 530153-2
TE Connectivity / Am 530153-2
TE Connectivity AMP Connectors 530153-2

Search for other parts like 530153- »