Molex 53015-0210

2.00mm Pitch MicroBlade™ Wire-to-Board Header, Right Angle, 2 Circuits

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingTin
Housing ColorBeige
Housing MaterialNylon
MountThrough Hole
PlatingTin
Technical
Contact Resistance20 mΩ
Current Rating2 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Circuits15
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationRight Angle, Vertical
TerminationSolder
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Depth7.6 mm
Height4.65 mm
Lead Pitch2 mm
Length6 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Molex 53015-0210.

Farnell
Datasheet1 page23 years ago
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
Molex
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
Newark
Datasheet2 pages10 years ago
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages7 years ago
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Jameco
Datasheet1 page16 years ago

Inventory History

3 month trend:
-56.23%

Alternate Parts

Price @ 1000
$ 0.142
$ 0.142
Stock
115,565
1,191,976
1,191,976
Authorized Distributors
3
13
13
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
2
2
2
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Through Hole
Through Hole
Orientation
Right Angle, Vertical
Right Angle, Vertical
Right Angle, Vertical
Contact Plating
Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Bronze
Brass
Brass

Supply Chain

Country of OriginUS

Engineering Resources

View Evaluation kits and Reference designs for Molex 53015-0210.

Related Parts

Descriptions

Descriptions of Molex 53015-0210 provided by its distributors.

2.00mm Pitch MicroBlade™ Wire-to-Board Header, Right Angle, 2 Circuits
2 Position 1 Row Through Hole Right Angle Connector Header 0.079" (2.00mm)
Header,MicroBlade,2.0mm,r/a,LoProf,2way | Molex Incorporated 53015-0210
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle,
Header; Series:MicroBlade; Contact Termination:Right Angle Through Hole; Gender:Header; No. of Contacts:2; No. of Rows:1; Pitch Spacing:2mm; Contact Plating:Tin; Contact Material:Phosphor Bronze; Connector Type:Wire-to-Board ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0530150210
  • 530-15-0210
  • 53015-0210..
  • 53015/0210
  • 530150210

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingTin
Housing ColorBeige
Housing MaterialNylon
MountThrough Hole
PlatingTin
Technical
Contact Resistance20 mΩ
Current Rating2 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Circuits15
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationRight Angle, Vertical
TerminationSolder
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Depth7.6 mm
Height4.65 mm
Lead Pitch2 mm
Length6 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Molex 53015-0210.

Farnell
Datasheet1 page23 years ago
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
Molex
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
Newark
Datasheet2 pages10 years ago
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages7 years ago
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Jameco
Datasheet1 page16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago