Molex 53014-0510

Conn Shrouded Header HDR 5 POS 2mm Solder ST Thru-Hole MicroBlade?‘????‘ Bag

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
53014-0510 1,577 Buy Now »
USD
0.180 0.180
Carlton-Bates
78068784525 0 ··
USD
0.240 0.240 0.240 0.240 0.240
Newark
95H9635 108 Buy Now »
USD
0.590 0.478 0.419 0.299 0.269
Chip One Stop Japan
MOLE-0043810 5,752 Buy Now »
USD
0.629 0.411 0.302 0.239
TTI
53014-0510 4,240 Buy Now »
USD
0.220 0.220 0.220
Mouser
538-53014-0510 1,428 Buy Now »
USD
0.590 0.478 0.419 0.299 0.269
Chip One Stop Global
C1S516500438107 5,977 Buy Now »
JPY
74.90
Heilind Electronics
MOL53014-0510 5,652 Buy Now »
USD
0.207 0.207 0.207 0.180 0.170
Dachs
53014-0510 4,400 ··
Onlinecomponents.com
530140510 524 Buy Now »
USD
0.244 0.244 0.209 0.182 0.173
Master Electronics
530140510 359 ··
USD
0.244 0.244 0.209 0.182 0.173
Heilind Asia
MOL53014-0510 50 Buy Now »
USD
0.207 0.207 0.207 0.207 0.207
Bisco
53014-0510 39 Buy Now »
Allied Electronics
70377938 0 ··
USD
0.402 0.402 0.402 0.362 0.262
Interstate Connecting Components
53014-0510 5,652 Buy Now »
Power and Signal Group
53014-0510 0 ··
Farnell
1462913 2,509 Buy Now »
GBP
0.121 0.120 0.110 0.099
element14 APAC
1462913 3,020 Buy Now »
SGD
0.909 0.737 0.646 0.461 0.415
Rutronik
COREC12862 10,000 Buy Now »
EUR
0.086
Avnet Europe
53014-0510 19,721 Buy Now »
EUR
0.110 0.073
Electro Sonic
530140510 1,627 Buy Now »
USD
0.259 0.259 0.222 0.193 0.183
RS Components
6882640 1,775 Buy Now »
GBP
0.150 0.124 0.108 0.090
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
53014-0510 117 Buy Now »
USD
0.268 0.268 0.268 0.268 0.268
Jameco
2022182 10,118 Buy Now »
USD
0.350 0.270 0.270 0.270
Quest
53014-0510 272 Buy Now »
USD
0.600 0.480 0.300 0.180 0.180
STLAA.com
530140510 1,800 ··
Accelarata
10P-53014-0510 200 ··
4 Star Electronics
53014-0510 108 Send RFQ »
Abacus Technologies
530140510 1,629 ··
Ewing Components
53014-0510 7,189 Send RFQ »
Tencell
53014-0510 6,254 Buy Now »
USD
0.192 0.192 0.192 0.167 0.167
GreenTree Electronics
530140510 19,821 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
53014-0510 Contact ··
North Star Micro
53014-0510 Contact ··
Touchstone Systems
53014-0510 Contact Send RFQ »
TransparentC
53014-0510 Contact ··
SemiconductorPLUS
53014-0510 Contact ··
XS Micro
53014-0510 Contact ··

Descriptions

Pin Header PCB - Vertical 5P
Carlton-Bates
05P HEAD SHROUDED W KINKED PINS
Rutronik
2.0MM L/PROFILE ST ASSY
Onlinecomponents.com
HEADER, 2MM, 5WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:5; Lead Spacing:2mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:53014; Contact Plating:Tin; No. of Rows:1
Farnell
20MM LPROFILE ST ASSY
Master Electronics
Header; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:5; Pitch Spacing:2mm; Contact Termination:Through Hole; Contact Material:Phosphor Bronze; Series:MicroBlade; Contact Plating:Tin; No. of Rows:1 ;RoHS Compliant: Yes
Newark
HEADER, 2MM, 5WAY; Connector Type:Wire to Board; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:5; No. of Rows:1; Pitch Spacing:2mm; Contact Plating:Tin; Contact Material:Brass; Contact Material:Phosphor Bronze; Lead Spacing:2mm; No. of Ways:5; Termination Method:Solder
element14 APAC
5 POS 2MM SHROUDED VERT. HEADER
Accelarata
2.0MM L/PROFILE ST ASSY
Heilind Asia
2.0MM L/PROFILE ST ASSY
Heilind Electronics
Conn Shrouded Header HDR 5 POS 2mm Solder ST Thru-Hole MicroBlade?‘????‘ Bag
Chip One Stop Global
2.0MM L/PROFILE ST ASSY
Interstate Connecting Components
2.00mm Pitch MicroBlade™ Wire-to-Board Header, Vertical, 5 Circuits
Molex
2mm Connectors HDR W-T-B VERT 5P blade pins
Mouser
Header MicroBlade 2.0mm vert LoProf 5way
RS Components
Connector Shrouded Header 5 Position 2mm Solder Straight Thru-Hole Bag
Jameco
2.00MM HDR 05P VT BLADE PIN
TTI

Technical Specifications

Lead-Free Status Lead Free
Number of Positions 5
Lifecycle Status Active
Housing Material Nylon 6/6
RoHS Compliant
Number of Contacts 5
Contact Material Phosphor Bronze
Glow Wire Compliant Non-Compliant
Mounting Type Through Hole Vertical
Contact Plating Tin
Insulation Resistance 1 GΩ
Flammability Rating UL 94 V-0
Gender Male
Pin Pitch 2 mm
Orientation Vertical
Halogen Free Status Not Low Halogen
Number of Rows 1
Number of Circuits 5
Current Rating 2 A
Color Natural
Voltage Rating (DC) 125 V

Documents

Molex
Datasheet 1 page 8 years ago
Datasheet 2 pages 3 years ago
Mouser
Datasheet 1 page 10 years ago
Electro Sonic
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 1 year ago
Newark
Datasheet 2 pages 3 years ago
Datasheet 1 page 14 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Farnell
Datasheet 2 pages 4 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 53014-0510
MOL 53014-0510
MLX 53014-0510
MOLE 53014-0510
MOLX 53014-0510
MOLEX INCORPORATED 53014-0510
MOLEX CONNECTOR CORPORATION 53014-0510
MOLEX CONNECTOR CORP 53014-0510
MOLEX HONG KONG CHINA LTD 53014-0510
MOLEX ELECTRONICS 53014-0510
MXA 53014-0510
MOLEX PREMISE NETWORK 53014-0510
MOLEX INTERCONNECT GMBH 53014-0510
MOLEX GMBH 53014-0510
Molex Taiwan Ltd 53014-0510
MOLEX INDUSTRIAL 53014-0510
MOELX 53014-0510
MOLEX INTERCONNECT 53014-0510
MOLEX ELEKTRONIK GMBH 53014-0510
MOLEX CONNECTOR 53014-0510
MOLEX-ETC 53014-0510
GWCONNECT BY MOLEX 53014-0510
MOLEX / Rohs 53014-0510
MOLEX JAPAN COMPANY LIMITED 53014-0510
MOLEX INDUSTRIAL HDC 53014-0510
Molex, LLC 53014-0510

Search for other parts like 53014- »