VCC 53

CML 53 LMP G-3 1/2 INC Mini Bayonet Base Part of the VCC Family of Products
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Current Rating120 mA
Power Rating1.73 W
Dimensions
Length23.9 mm

Documents

Download datasheets and manufacturer documentation for VCC 53.

Electro Sonic
Datasheet1 page11 years ago
Newark
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet1 page0 years ago
Mouser
Datasheet1 page17 years ago

Inventory History

3 month trend:
+44.69%

Engineering Resources

View Evaluation kits and Reference designs for VCC 53.

Descriptions

Descriptions of VCC 53 provided by its distributors.

CML 53 LMP G-3 1/2 INC Mini Bayonet Base Part of the VCC Family of Products
Incandescent Base Bayonet 14.4V .12A
Lamp; Incandescent, G-3 1/2 MiniBayonet; 14.4 V; 0.12 A; 1.0 MSCP, 1000 hrs | VCC (Visual Communications Company) 53
LAMP INCAND RG3.5 MIN BAYO 14.4V
LAMP INCAND BAYONET 14.4V 1.728W; Supply Voltage:14.4V; Lamp Base Type:Miniature Bayonet, BA9s; Bulb Size:G-3 1/2; Power Rating:1.728W; MSCP:1; Average Bulb Life:1000h; Current Rating:120mA; Current Rating:120mA; Lead Style:Bayonet ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VISUAL COMMUNICATIONS COMPANY

Technical Specifications

Technical
Current Rating120 mA
Power Rating1.73 W
Dimensions
Length23.9 mm

Documents

Download datasheets and manufacturer documentation for VCC 53.

Electro Sonic
Datasheet1 page11 years ago
Newark
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet1 page0 years ago
Mouser
Datasheet1 page17 years ago

Compliance

Environmental Classification
RoHSNon-Compliant