Siemens 52SW2CABA1

SEL SWITCH,MNTD,WHT INS,LNG LVR,3POS


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Zoro
G7141671 Yes ··
USD
50.65 50.65 50.65 50.65 50.65
Grainger
41H165 Yes ··
USD
56.95 56.95 56.95 56.95 56.95
Amazon
B008SHYI28 Yes ··
USD
50.65 50.65 50.65 50.65 50.65
Coast Pneumatics
52SW2CABA1 Buy Now »
USD
73.00 73.00 73.00 73.00 73.00
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Amazon Seller
B008SHYI28 Buy Now »

Descriptions

Siemens 52SW2CABA1 Selector Switch Unit, Black Max Corrosion Resistant, 3 Positions, Maintained Operation, Long Lever, C Cam Code, 1 NO + 1 NC Contact Blocks. 3-position selector switch unit with long lever for maintained operation. 1 NO + 1 NC contacts. For use in corrosive, wet, and oily locations
Amazon Seller
SIEMENS 52SW2CABA1 Non-Illum Selectr Swtch, 22mm, 2 Pos, Lever. More details: Non-Illuminated Selector Switch, 30mm, 3 Position, Maintained / Maintained / Maintained Action, 1NO/1NC Contact Form, Type of Operator Lever, Color Black, No Key Key Removal, Operator Head Material Plastic, Basic Material Metal, Bezel Material Zinc Die Cast, Bezel Color Black, Contact Rating 10A @ 600VAC, NEMA Contact Rating Designation Not Rated, NEMA Rating 1, 3, 3R, 4, 4X, 12, 13, IP Rating Not Rated, Cam C, Switch Operation @ Position A XO, Switch Operation @ Position B OO
Zoro
Siemens Non-Illuminated Selector Switch (3 Pos, Lever, 30 mm). Model: 52SW2CABA1. More details: Selector Switch, Non-Illuminated Selector Switch, 30mm, 3 Position, Maintained/Maintained/Maintained Action, 1NO/1NC Contact Form, Type of Operator Lever, Color Black, Operator Head Material Plastic, Bezel Corrosive Resistant Epoxy Coated Zinc Die Cast, Contact Rating 10A @ 600VAC, Number of Directions 3, NEMA Rating 1, 3, 3R, 4, 4X, 12, 13, Cam C, Switch Operation @ Position A XO, Switch Operation @ Position B OO, Switch Operation @ Position C OX, Standards UL Listed, CSA Certified
Grainger
SEL SWITCH,MNTD,WHT INS,LNG LVR,3POS
Coast Pneumatics
Siemens 52SW2CABA1 Selector Switch Unit, Black Max Corrosion Resistant, 3 Positions, Maintained Operation, Long Lever, C Cam Code, 1 NO + 1 NC Contact Blocks. 3-position selector switch unit with long lever for maintained operation. 1 NO + 1 NC contacts. For use in corrosive, wet, and oily locations
Amazon

Images

Alternate Names

SIE 52SW2CABA1
SIEM 52SW2CABA1
SEIMENS 52SW2CABA1
SIEMEN 52SW2CABA1
FURNAS 52SW2CABA1
SIMENS 52SW2CABA1
SIEMON 52SW2CABA1
SIEME 52SW2CABA1
SEIM 52SW2CABA1
SIEMS 52SW2CABA1
SIEMENS CORP 52SW2CABA1
Siemens Corporation 52SW2CABA1
Siemens Energy 52SW2CABA1
SIEMES 52SW2CABA1
Siemens Semiconductor 52SW2CABA1
SIEMENS COMPONENTS 52SW2CABA1
SIEMENS MATSUSHITA E 52SW2CABA1
DIEMEN 52SW2CABA1
SIEMN 52SW2CABA1
FURNAS ELECTRIC COMP 52SW2CABA1
SIEMAN 52SW2CABA1
SIEMENS SEMICONDUCTORS 52SW2CABA1
SIEMINS 52SW2CABA1
Siemens Microelectronics 52SW2CABA1
SIEMENS/E 52SW2CABA1

Search for other parts like 52SW »