Siemens 52SA2CABA1

Selector Switch; Metal; Maintained; Short Lever; White Insert; Non-Illuminated;


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Coast Pneumatics
52SA2CABA1 Buy Now »
USD
73.00 73.00 73.00 73.00 73.00
Grainger
41H140 Yes ··
USD
99.30 99.30 99.30 99.30 99.30
Amazon
B008SHSNY2 Yes ··
USD
60.35 60.35 60.35 60.35 60.35
Zoro
G6752977 Yes ··
USD
60.35 60.35 60.35 60.35 60.35
Allied Electronics
70270063 0 ··
USD
71.05 71.05 71.05 71.05 71.05
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
52SA2CABA1 0 ··
Amazon Seller
B008SHSNY2 Buy Now »

Descriptions

SIEMENS 52SA2CABA1 Non-Illum Selectr Swtch, 30mm, 2 Pos, E Lvr. More details: Non-Illuminated Selector Switch, 30mm, 3 Position, Maintained / Maintained / Maintained Action, 1NO/1NC Contact Form, Type of Operator Extended Lever, Color Black, No Key Key Removal, Basic Material Metal, Bezel Material Zinc Die Cast, Bezel Color Black, Contact Rating 10A @ 600VAC, NEMA Contact Rating Designation A600, NEMA Rating 1, 3, 3R, 4, 4X, 12, 13, IP Rating Not Rated, Cam C, Switch Operation @ Position D No Fourth Position, Standards UL Listed, CSA Certified
Zoro
Siemens Non-Illuminated Selector Switch (Ext Lever, 30 mm). Model: 52SA2CABA1. More details: Selector Switch, Non-Illuminated Selector Switch, 30mm, 3 Position, Maintained/Maintained/Maintained Action, 1NO/1NC Contact Form, Type of Operator Extended Lever, Color Black, Bezel Corrosive Resistant Chrome Plated Zinc Die Cast, NEMA Rating 1, 3, 3R, 4, 4X, 12, 13, Standards UL, CSA
Grainger
SEL SWITCH,MNTD,SHT LVR,3POSCCAM
Coast Pneumatics
Siemens 52SA2CABA1 Heavy Duty Selector Switch Unit, Water and Oil Tight, 3 Positions, Short Lever, Maintained Operation, C Cam, 1NO + 1NC Contact Blocks. 3-position selector switch unit with short lever for maintained operation. 1 NO + 1 NC contacts. For use in wet and oily locations
Amazon Seller
Selector Switch; Metal; Maintained; Short Lever; White Insert; Non-Illuminated;
Allied Electronics
Siemens 52SA2CABA1 Heavy Duty Selector Switch Unit, Water and Oil Tight, 3 Positions, Short Lever, Maintained Operation, C Cam, 1NO + 1NC Contact Blocks. 3-position selector switch unit with short lever for maintained operation. 1 NO + 1 NC contacts. For use in wet and oily locations
Amazon

Images

Alternate Names

SIE 52SA2CABA1
SIEM 52SA2CABA1
SEIMENS 52SA2CABA1
SIEMEN 52SA2CABA1
FURNAS 52SA2CABA1
SIMENS 52SA2CABA1
SIEMON 52SA2CABA1
SIEME 52SA2CABA1
SEIM 52SA2CABA1
SIEMS 52SA2CABA1
SIEMENS CORP 52SA2CABA1
Siemens Corporation 52SA2CABA1
Siemens Energy 52SA2CABA1
SIEMES 52SA2CABA1
Siemens Semiconductor 52SA2CABA1
SIEMENS COMPONENTS 52SA2CABA1
SIEMENS MATSUSHITA E 52SA2CABA1
DIEMEN 52SA2CABA1
SIEMN 52SA2CABA1
FURNAS ELECTRIC COMP 52SA2CABA1
SIEMAN 52SA2CABA1
SIEMENS SEMICONDUCTORS 52SA2CABA1
SIEMINS 52SA2CABA1
Siemens Microelectronics 52SA2CABA1
SIEMENS/E 52SA2CABA1

Search for other parts like 52SA »