Molex 52991-0208

Conn Board to Board RCP 20 POS 0.5mm Solder ST Top Entry SMD SlimStack T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Number of Pins20
PlatingGold
Technical
Connector TypeReceptacle
Current Rating500 mA
GenderReceptacle
Insulation Resistance100 MΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits20
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationVertical, Right Angle
PackagingCut Tape
Schedule B8536694040
TerminationSMD/SMT, Solder
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height2.27 mm
Lead Pitch500 µm
Length8.8 mm
Pitch500 µm
Row Spacing4 mm
Width5.4 mm

Documents

Download datasheets and manufacturer documentation for Molex 52991-0208.

TME
Datasheet7 pages16 years ago
Molex
Datasheet2 pages11 years ago
Technical Drawing7 pages13 years ago
Farnell
Datasheet1 page7 years ago
element14 APAC
Datasheet1 page11 years ago
Datasheet2 pages8 years ago
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet7 pages9 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
DigiKey
Datasheet7 pages16 years ago

Inventory History

3 month trend:
-23.93%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 52991-0208.

Related Parts

Descriptions

Descriptions of Molex 52991-0208 provided by its distributors.

Conn Board to Board RCP 20 POS 0.5mm Solder ST Top Entry SMD SlimStack T/R
0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 3.00 and 4.00mm Stacking Heights, Lower Circuit Size Version, White, 20 Circuits
0.5 B/B CONNECTOR REC HSG ASSY Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle
Connector, STACKING, RCPT, 20POS, 2ROW; Product Range:SlimStack 52991 Series; No. of Contacts:20Contacts; Gender:Receptacle; Pitch Spacing:0.5mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (07-Jul-2017); Contact Termination:Surface Mount Vertical

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0529910208
  • 529910208
  • 529910208.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Number of Pins20
PlatingGold
Technical
Connector TypeReceptacle
Current Rating500 mA
GenderReceptacle
Insulation Resistance100 MΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits20
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationVertical, Right Angle
PackagingCut Tape
Schedule B8536694040
TerminationSMD/SMT, Solder
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height2.27 mm
Lead Pitch500 µm
Length8.8 mm
Pitch500 µm
Row Spacing4 mm
Width5.4 mm

Documents

Download datasheets and manufacturer documentation for Molex 52991-0208.

TME
Datasheet7 pages16 years ago
Molex
Datasheet2 pages11 years ago
Technical Drawing7 pages13 years ago
Farnell
Datasheet1 page7 years ago
element14 APAC
Datasheet1 page11 years ago
Datasheet2 pages8 years ago
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet7 pages9 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
DigiKey
Datasheet7 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago