TE Connectivity / AMP 52957

TE CONNECTIVITY 52957 / TYCO 52957 / AMP 52957 / TERMINAL, SPRING SPADE, SHORT, PLASTI-GRIP, WIRE SIZ...

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
52957 90 Buy Now »
USD
0.440 0.425 0.378 0.347 0.347
Verical
52957 2,000 Buy Now »
USD
0.248 0.248
Avnet
52957 0 ··
USD
0.218 0.213 0.192 0.192 0.192
Chip One Stop Japan
TYCO-0532272 1,000 Buy Now »
USD
0.295 0.253 0.253 0.253
ExcessParts.Net
52957 1,999 Buy Now »
USD
0.050 0.050 0.050 0.050 0.050
Heilind Electronics
AMP52957 12,304 Buy Now »
USD
0.239 0.239 0.239 0.208 0.196
Onlinecomponents.com
52957 7,946 Buy Now »
USD
0.242 0.242 0.232 0.206 0.204
Sager Electronics
52957 8,000 Buy Now »
USD
TTI
52957 1,910 Buy Now »
USD
0.264 0.264 0.264
Master Electronics
52957 6,928 ··
USD
0.242 0.242 0.232 0.206 0.204
Mouser
571-52957 766 Buy Now »
USD
0.440 0.429 0.386 0.307 0.209
Newark
26R1544 0 ··
USD
0.181
Chip One Stop Global
C1S757105322729 1,000 Buy Now »
JPY
27.00 23.30 23.20 23.20
Heilind Asia
AMP52957 290 Buy Now »
USD
0.296 0.296 0.296 0.285 0.285
Interstate Connecting Components
52957 12,304 Buy Now »
Digi-Key
A0994-ND 0 ··
USD
0.185
Allied Electronics
70088173 0 ··
USD
0.170 0.170
PEI Genesis
52957 0 ··
Electro Sonic
52957 8,646 Buy Now »
USD
0.257 0.257 0.246 0.218 0.216
Avnet Europe
52957 0 ··
EUR
0.153
Avnet Asia
52957 0 ··
USD
0.453
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
52957 159 Buy Now »
USD
0.650 0.520 0.325 0.325 0.325
STLAA.com
52957 360 ··
Abacus Technologies
52957 250 ··
Tencell
52957 843 Buy Now »
USD
0.210 0.195
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
52957 Contact ··
SemiconductorPLUS
52957 Contact ··
TransparentC
52957 Contact ··
XS Micro
52957 Contact ··

Descriptions

TERMINAL,PG SPR SPD 16-14 10
Onlinecomponents.com
TERMINALPG SPR SPD 16-14 10
Heilind Electronics
CONN SPADE SPRING 14-16 AWG #10
Digi-Key
TERMINALPG SPR SPD 16-14 10
PEI Genesis
LFRK-TRM|16-14|#10 |VYL|BLU
TTI
Spring Spade Terminal 14-16AWG 23.37mm 10.31mm Tin Loose Piece
Avnet Asia
TERMINAL,PG SPR SPD 16-14 10
TE Connectivity
TERMINALPG SPR SPD 16-14 10
Interstate Connecting Components
Spring Spade Terminal 14-16AWG 23.37mm 10.31mm Tin Loose Piece
Avnet
Plasti-Grip Vinyl Terminals SPRING SPD 16-14 10
Mouser
TERMINAL, SPADE/FORK, #10, CRIMP, BLUE
Newark
Spring Spade Terminal 14-16AWG 23.37mm 10.31mm Tin Loose
Verical
TERMINAL,PG SPR SPD 16-14 10
Master Electronics
TE CONNECTIVITY 52957 / TYCO 52957 / AMP 52957 / TERMINAL, SPRING SPADE, SHORT, PLASTI-GRIP, WIRE SIZ...
ExcessParts.Net
Ring and Spade Tongue Terminals
North Star Micro
Spring Spade Terminal 14-16AWG 23.37mm 10.31mm Tin Loose Piece
Chip One Stop Global
TERMINAL,PG SPR SPD 16-14 10
Heilind Asia
Terminals;SHT Spring Spade Tongue;16-14AWG; Stud Size 10
Allied Electronics
Spring Spade Terminal 14-16AWG 23.37mm 10.31mm Tin Loose
Sager Electronics

Technical Specifications

Lead-Free Status Not Applicable
Packaging Bulk
Size-Length 23.368 mm
Insulation Material Vinyl
Lifecycle Status Active
ELV Compliant Compliant
RoHS Compliant
Contact Plating Tin
Orientation Straight
Contact Material Brass
Size-Width 10.312 mm
Gender Female
Material Brass
Color Blue

Documents

Arrow
Datasheet, Technical Drawing 1 page 5 years ago
Mouser
Datasheet 1 page 19 years ago
TE Connectivity
Datasheet 6 pages 3 years ago
Instruction Sheet 1 page 17 years ago
Onlinecomponents.com
Datasheet 1 page 5 years ago
Datasheet 1 page 5 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 52957
TYCO/AMP 52957
TYCO ELECTRONICS AMP 52957
TE Connectivity / AMP Brand 52957
AMP/Tyco Electronics 52957
AMP/TE Connectivity 52957
TE CNTY - AMP 52957
TE Connectivity / Tyco Electronics AMP 52957
AMP/TYCO ELECTR 52957
TYCO ELECTRONICS AMP ITALIA S 52957
AMP INC 52957
TYCO/AMP INC 52957
TE CONNECTIVITY AMP (VA) 52957
TYCO ELECTRONICS AMP (VA) 52957
TE CONNECTIVITY AMP CONNECTORS 52957
AMP/TE CONNECTIVITY ACCT 167798 52957
TYCO COLOMBIA 52957
AMP INCORPORATED (TYCO ELECTRONICS 52957
TE Connectivity / Hartman Brand 52957
TE CONNECTIVITY / AMP BRA 52957
TYCO INC (AMP) 52957
TYCO ELECTRONICS 52957
AMP ( TYC) 52957
TE AMP TYCO 52957
TE Connectivity / Am 52957
TE Connectivity AMP Connectors 52957

Search for other parts like 52957 »