TE Connectivity / AMP 52955-2

Spring Spade Terminal 14-16AWG 21.84mm 6.35mm Tin Loose Piece

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
52955-2 11,873 Buy Now »
USD
0.276 0.276 0.256
52955-2 3,000 Buy Now »
USD
0.276 0.276 0.276
Arrow
52955-2 21 Buy Now »
USD
0.530 0.467 0.422 0.422 0.422
Digi-Key
A27575-ND 9,361 Buy Now »
USD
0.590 0.554 0.424 0.304 0.277
Avnet
52955-2 0 ··
USD
0.390 0.382 0.344 0.344 0.344
Chip One Stop Japan
TYCO-0532270 11,903 Buy Now »
USD
0.372 0.319 0.319 0.319
Mouser
571-52955-2 9,629 Buy Now »
USD
0.470 0.470 0.387 0.304 0.231
Newark 2
98B6555 0 ··
USD
0.470 0.470 0.387 0.304 0.231
96Y2515 8,904 Buy Now »
USD
0.500 0.500 0.500 0.449 0.417
Onlinecomponents.com
529552 15,813 Buy Now »
USD
0.367 0.367 0.352 0.307 0.233
Powell Electronics
52955-2 3,300 Buy Now »
USD
0.230
Master Electronics
529552 13,155 ··
USD
0.367 0.367 0.352 0.307 0.233
Chip One Stop Global
C1S757105322701 11,883 Buy Now »
JPY
36.40 31.40 31.30 31.20
TTI
52955-2 6 Buy Now »
USD
0.355 0.355 0.355
Allied Electronics
E5253517 11,873 Buy Now »
USD
0.363 0.363 0.363 0.363 0.363
Heilind Electronics
AMP52955-2 0 ··
USD
0.264
Future Electronics
52955-2 0 ··
USD
0.230
PEI Genesis
52955-2 0 ··
Heilind Asia
AMP52955-2 0 ··
Electro Sonic
529552 24,124 Buy Now »
USD
0.389 0.389 0.373 0.325 0.247
RS Components
8252186 1,900 Buy Now »
GBP
0.337 0.286 0.185
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
52955-2 79 Buy Now »
USD
0.220 0.220 0.220 0.220 0.220
South Electronics
52955-2 58 ··
Tencell
52955-2 11,811 Buy Now »
USD
0.285 0.264
Abacus Technologies
52955-2 1,420 ··
Ewing Components
52955-2 10,549 Send RFQ »
Quist
52955-2 1,955 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
52955-2 Contact ··
XS Micro
52955-2 Contact ··

Descriptions

TERMINAL,PG SPR SPD 16-14 6
Master Electronics
Spring Spade Terminal 14-16AWG 21.84mm 6.35mm Tin Loose Piece
Avnet
TERMINAL,PG SPR SPD 16-14 6
Newark
TERMINAL,PG SPR SPD 16-14 6
TE Connectivity
Spring Spade Terminal 14-16AWG 21.84mm 6.35mm Tin Loose
Verical
Ring and Spade Tongue Terminals
Powell Electronics
TERMINAL,PG SPR SPD 16-14 6
Future Electronics
TERMINAL,PG SPR SPD 16-14 6
Allied Electronics
Terminals SPRING SPADE
Quist
LFRK-TRM|16-14|#06 |VYL|BLU
TTI
Ring and Spade Tongue Terminals
North Star Micro
TERMINALPG SPR SPD 16-14 6
PEI Genesis
TERMINAL,PG SPR SPD 16-14 6
Onlinecomponents.com
Spade Terminal 16-14AWG Plasti-Grip
RS Components
TERMINALPG SPR SPD 16-14 6
Heilind Electronics
TERMINAL,PG SPR SPD 16-14 6
Heilind Asia
CONN SPADE SPRING 14-16 AWG #6
Digi-Key
Spring Spade Terminal 14-16AWG 21.84mm 6.35mm Tin Loose Piece
Chip One Stop Global

Technical Specifications

Insulation Material Vinyl
ELV Compliant Compliant
RoHS Compliant
Size-Width 6.35 mm
Material Brass
Lead-Free Status Lead Free
Color Blue
Lifecycle Status Active
Contact Plating Tin
Orientation Straight
Contact Material Brass
Packaging Bulk
Size-Length 21.844 mm

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Instruction Sheet 1 page 17 years ago
Datasheet 19 pages 5 years ago
Onlinecomponents.com
Datasheet 1 page 5 years ago
Datasheet 1 page 5 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 9 years ago

Images

Alternate Names

AMP/TYCO 52955-2
TYCO/AMP 52955-2
TYCO ELECTRONICS AMP 52955-2
TE Connectivity / AMP Brand 52955-2
AMP/Tyco Electronics 52955-2
AMP/TE Connectivity 52955-2
TE CNTY - AMP 52955-2
TE Connectivity / Tyco Electronics AMP 52955-2
AMP/TYCO ELECTR 52955-2
TYCO ELECTRONICS AMP ITALIA S 52955-2
AMP INC 52955-2
TYCO/AMP INC 52955-2
TE CONNECTIVITY AMP (VA) 52955-2
TYCO ELECTRONICS AMP (VA) 52955-2
TE CONNECTIVITY AMP CONNECTORS 52955-2
AMP/TE CONNECTIVITY ACCT 167798 52955-2
TYCO COLOMBIA 52955-2
AMP INCORPORATED (TYCO ELECTRONICS 52955-2
TE Connectivity / Hartman Brand 52955-2
TE CONNECTIVITY / AMP BRA 52955-2
TYCO INC (AMP) 52955-2
TYCO ELECTRONICS 52955-2
AMP ( TYC) 52955-2
TE AMP TYCO 52955-2
TE Connectivity / Am 52955-2
TE Connectivity AMP Connectors 52955-2

Search for other parts like 52955- »