Molex 52808-0470

1.00mm (.039") Pitch FFC/FPC Connector, SMT, Vertical, Non-ZIF Receptacle, 4Circuits, Lead-free
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorNatural
Housing MaterialPolyphenylene
MaterialThermoplastic
MountSurface Mount
Number of Pins4
Technical
Contact Resistance30 mΩ
Current Rating500 mA
GenderFemale
Insulation Resistance100 MΩ
Max Operating Temperature80 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125.125 kV
Min Operating Temperature-20 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationVertical, Right Angle
PackagingTape and Reel
StackableNo
TerminationSolder
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Wire/Cable TypeFlat Flex
Dimensions
Depth3 mm
Lead Pitch1 mm
Length7 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Molex 52808-0470.

Sager Electronics
Datasheet2 pages11 years ago
Molex
Technical Drawing8 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet8 pages10 years ago
Newark
Datasheet8 pages6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Toby Electronics
Datasheet4 pages12 years ago

Inventory History

3 month trend:
+18.43%

Supply Chain

Country of OriginVN
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 52808-0470.

Related Parts

Descriptions

Descriptions of Molex 52808-0470 provided by its distributors.

1.00mm (.039") Pitch FFC/FPC Connector, SMT, Vertical, Non-ZIF Receptacle, 4Circuits, Lead-free
Connector, Ffc/Fpc, 4Pos, 1Row, 1Mm Rohs Compliant: Yes |Molex 52808-0470
1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Tin (Sn) Plating, 4 Circuits
CONNECTOR, FFC/FPC, 4POS, 1ROW, 1MM; Pitch Spacing: 1mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: Easy-On 52808 Series; Contact Termination Type: Surface Mount; Contact Position: -; No. of Rows: 1 Row; Con
Poles = 4 / Pitch mm = 1 / Mounting Type = SMD / Housing Material = Thermoplastic / Contact Material = Phosphor Bronze / Orientation = Straight / Combustibility Class = UL 94 V-0 / Rated Current mA = 500 / Rated Voltage V = 125 / Length mm = 17.5 / Temperature Min. °C = -20 / Temperature Max. °C = 80 / Series = 52808

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0528080470
  • 52808-0470.
  • 528080470

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorNatural
Housing MaterialPolyphenylene
MaterialThermoplastic
MountSurface Mount
Number of Pins4
Technical
Contact Resistance30 mΩ
Current Rating500 mA
GenderFemale
Insulation Resistance100 MΩ
Max Operating Temperature80 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125.125 kV
Min Operating Temperature-20 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationVertical, Right Angle
PackagingTape and Reel
StackableNo
TerminationSolder
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Wire/Cable TypeFlat Flex
Dimensions
Depth3 mm
Lead Pitch1 mm
Length7 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Molex 52808-0470.

Sager Electronics
Datasheet2 pages11 years ago
Molex
Technical Drawing8 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet8 pages10 years ago
Newark
Datasheet8 pages6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Toby Electronics
Datasheet4 pages12 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago