Molex 52746-1690

Ffc/Fpc Connector, 16 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyphenylene
Contact MaterialBronze
Contact PlatingLead, Tin
Housing MaterialNylon
MountSurface Mount
Technical
Contact Resistance20 mΩ
Current Rating500 mA
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Circuits16
Number of Contacts16
Number of Positions16
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating50 V
Wire/Cable TypeStraight
Dimensions
Lead Pitch500 µm
Pitch508 µm

Documents

Download datasheets and manufacturer documentation for Molex 52746-1690.

Molex
Technical Drawing5 pages13 years ago
Master Electronics
Datasheet2 pages12 years ago
DigiKey
Datasheet10 pages19 years ago
Sierra IC
Datasheet5 pages19 years ago
Newark
Datasheet1 page25 years ago

Alternate Parts

Price @ 1000
$ 1
$ 1
Stock
3,861
105,011
105,011
Authorized Distributors
0
15
15
Gender
Female
Receptacle
Receptacle
Pitch
508 µm
500 µm
500 µm
Number of Positions
16
16
16
Termination
Solder
SMD/SMT
SMD/SMT
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Lead, Tin
Gold
Gold
Housing Material
Nylon
Nylon
Nylon
Contact Material
Bronze
Bronze
Bronze
Actuator Material
Polyphenylene
-
-
Voltage Rating
50 V
50 V
50 V
Current Rating
500 mA
500 mA
500 mA

Engineering Resources

View Evaluation kits and Reference designs for Molex 52746-1690.

Related Parts

Descriptions

Descriptions of Molex 52746-1690 provided by its distributors.

Ffc/Fpc Connector, 16 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
0.50mm Pitch FFC/FPC ConnRA SMT ZIF Bottom Contact Style
Conn FPC Connector SKT 16 POS 0.5mm Solder RA SMD T/R
Molex 52746-1690 16 Circuit, Rgt/Ang FPC Zif 0.5
0.5 FPC ZIF Hsg Assy RA 16Ckt EmbsTp Pkg
CONN FFC BOTTOM 16POS 0.50MM R/A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0527461690
  • 52746-1690.
  • 527461690

Technical Specifications

Physical
Actuator MaterialPolyphenylene
Contact MaterialBronze
Contact PlatingLead, Tin
Housing MaterialNylon
MountSurface Mount
Technical
Contact Resistance20 mΩ
Current Rating500 mA
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Circuits16
Number of Contacts16
Number of Positions16
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating50 V
Wire/Cable TypeStraight
Dimensions
Lead Pitch500 µm
Pitch508 µm

Documents

Download datasheets and manufacturer documentation for Molex 52746-1690.

Molex
Technical Drawing5 pages13 years ago
Master Electronics
Datasheet2 pages12 years ago
DigiKey
Datasheet10 pages19 years ago
Sierra IC
Datasheet5 pages19 years ago
Newark
Datasheet1 page25 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago