Pomona Electronics 5268-C-48

5268-C-48 BNC (M) To Single Banana Plug, 48" Cable Length , 20 AWG, Black/Red, 5268 Series
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
ColorBlack
Contact MaterialCopper, Gold
Insulation MaterialPVC
MountCable
Technical
Connector TypeBNC
Connector Type ABNC, Plug
Connector Type BPlug
Gender Type AMale
Gender Type BMale
Impedance50 Ω
Max Operating Temperature50 °C
Min Operating Temperature122 °C
Voltage Rating (DC)60 V
Wire/Cable TypeCoaxial
Dimensions
Cable Length1.2192 m
Lead Length1.219 m
Length1.2192 m
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5268-C-48.

Newark
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Inventory History

3 month trend:
+3.98%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 5268-C-48.

Related Parts

Descriptions

Descriptions of Pomona Electronics 5268-C-48 provided by its distributors.

5268-C-48 BNC (M) To Single Banana Plug, 48" Cable Length , 20 AWG, Black/Red, 5268 Series
Cable assy BNC to Banana jack pair 48inch length | Pomona Electronics 5268-C-48
Test Connectors, Probes & Testleads BNC-M/BANA PLUG
5268-C-48 - Fluke Bnc (M)/Banana Plugs (1911307)
TEST LEAD, BLACK, 1.219M, 60VDC; Test Connector Type A: BNC Plug; Test Connector Type B: 4mm Stackable Banana Plugs x 2; Voltage Rating: 60VDC; Current Rating: -; Insulator Colour: Black; Lead Length - Metric: 1.219m; Lead Length - Imperial: 48"; Product Range: Model 5268 Series; SVHC: No SVHC (15-Jun-2015); Lead Length: 1.219m
RF Cable Assemblies BNC-M/BANA PLUG
BNC to Banana Plug BNC Accessory

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5268C48

Technical Specifications

Physical
Body MaterialBrass
ColorBlack
Contact MaterialCopper, Gold
Insulation MaterialPVC
MountCable
Technical
Connector TypeBNC
Connector Type ABNC, Plug
Connector Type BPlug
Gender Type AMale
Gender Type BMale
Impedance50 Ω
Max Operating Temperature50 °C
Min Operating Temperature122 °C
Voltage Rating (DC)60 V
Wire/Cable TypeCoaxial
Dimensions
Cable Length1.2192 m
Lead Length1.219 m
Length1.2192 m
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5268-C-48.

Newark
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant