Molex 52610-3071

Conn FFC/FPC Connector SKT 30 POS 1mm Solder ST SMD Embossed T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
52610-3071 1,000 Buy Now »
USD
0.775 0.775 0.775
Dachs
52610-3071 3,000 ··
Onlinecomponents.com
526103071 600 Buy Now »
USD
1.77 1.77 1.52 1.32 1.32
Master Electronics
526103071 400 ··
USD
1.77 1.77 1.52 1.32 1.32
Chip One Stop Global
C1S516500452657 200 Buy Now »
USD
0.990 0.981 0.981 0.981
Newark
58J9791 0 ··
Heilind Electronics
MOL52610-3071.P 0 ··
Avnet
52610-3071-CUT-TAPE 0 ··
Farnell
9786279 0 ··
GBP
2.06 1.84 1.43 1.15 0.936
element14 APAC
9786279 0 ··
SGD
5.72 5.03 4.56 3.32 3.08
Electro Sonic
526103071 2,000 Buy Now »
USD
1.88 1.88 1.61 1.40 1.40
Avnet Europe
52610-3071 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ExcessParts.Net
52610-3071 5 Buy Now »
USD
2.40 2.40 2.40 2.40 2.40
Quest
52610-3071 165 Buy Now »
USD
3.39 2.26 1.70 1.58 1.58
Tencell
52610-3071 2,245 Buy Now »
USD
1.28 1.28 1.28 1.11 1.11
Select Technology
52610-3071 970 ··
Ewing Components
526103071 12,862 Send RFQ »
Abacus Technologies
52610-3071 199 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
52610-3071 Contact ··
North Star Micro
52610-3071 Contact ··
TransparentC
52610-3071 Contact Send RFQ »

Descriptions

Conn FFC/FPC Connector SKT 30 POS 1mm Solder ST SMD Embossed T/R
Avnet Europe
Conn FFC/FPC Connector SKT 30 POS 1mm Solder ST SMD Embossed T/R
Avnet
MOLEX 52610-3071 / molex 52610-3071
ExcessParts.Net
1.0 FPC ZIF SMT ST 30CKT EM
Master Electronics
SOCKET FFC/FPC, ZIF, 1MM, 30WAY; Connector Type:FFC/FPC; Gender:Socket; Ways, No. of:30; Lead Spacing:1mm; Termination Method:Solder; Material, Contact:Phosphor Bronze; Series:52610; Plating, Contact:Tin-Bismuth; Rows, No. of:1; ;RoHS Compliant: Yes
Newark
SOCKET FFC/FPC, ZIF, 1MM, 30WAY; Connector Type:FFC/FPC; Gender:Socket; Ways, No. of:30; Lead Spacing:1mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:52610; Contact Plating:Tin-Bismuth; No. of Rows:1; Contact Resistance:20mohm; Current Rating:0.5A; Flammability Rating:UL94V-0; Max Operating Temperature:80°C; Min Temperature Operating:-20°C; No. of Poles:30; Pitch:1mm; Voltage Rating, AC:50V
Farnell
Conn FFC/FPC Connector SKT 30 POS 1mm Solder ST SMD Easy-On™ T/R
Verical
SOCKET FFC/FPC, ZIF, 1MM, 30WAY; Gender:Receptacle; Pitch Spacing:1mm; No. of Contacts:30; No. of Rows:1; Contact Plating:Tin; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Connector Type:FFC/FPC; Connector Type:FFC / FPC; Contact Material:Phosphor Bronze; Contact Plating:Tin-Bismuth; Contact Resistance:20mohm; Current Rating:0.5A; Flammability Rating:UL94V-0; Lead Spacing:1mm; No. of Poles:30; No. of Ways:30; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Termination Method:Solder; Voltage Rating V AC:50V
element14 APAC
1.0 FPC ZIF SMT ST 30CKT EM
Onlinecomponents.com
Conn FFC/FPC Connector SKT 30 POS 1mm Solder ST SMD Easy-On? T/R
Chip One Stop Global
CUT TAPE1.0 FPC ZIF SMT ST 30CKT
Heilind Electronics

Technical Specifications

Number of Contacts 30
Pin Pitch 1 mm
Contact Material Phosphor Bronze
Number of Positions 30
Packaging Cut Tape (CT)
Number of Rows 1
Contact Plating Tin over Nickel Tin Alloy
Size-Height 7.25 mm
Insulation Resistance 100 MΩ
Lead-Free Status Lead Free
Size-Width 3.6 mm
Voltage Rating (DC) 125 V
Mounting Type Surface Mount Vertical
RoHS Compliant
Current Rating 500 mA
Gender Female
Voltage Rating (AC) 50 V
Flammability Rating UL 94 V-0
Size-Length 36.6 mm
Housing Material Thermoplastic
Contact Resistance 20 mΩ

Documents

Newark
Datasheet 2 pages 3 years ago
Datasheet 2 pages 3 years ago
Arrow
Datasheet 2 pages 4 years ago
Datasheet 2 pages 4 years ago
Jameco
Datasheet 19 pages 8 years ago
Digi-Key
Datasheet 14 pages 12 years ago
Farnell
Datasheet 7 pages 4 years ago
Datasheet 2 pages 4 years ago
Datasheet 7 pages 11 years ago
TME
Datasheet 7 pages 8 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

MOLEX INC 52610-3071
MOL 52610-3071
MLX 52610-3071
MOLE 52610-3071
MOLX 52610-3071
MOLEX INCORPORATED 52610-3071
MOLEX CONNECTOR CORPORATION 52610-3071
MOLEX CONNECTOR CORP 52610-3071
MOLEX HONG KONG CHINA LTD 52610-3071
MOLEX ELECTRONICS 52610-3071
MXA 52610-3071
MOLEX PREMISE NETWORK 52610-3071
MOLEX INTERCONNECT GMBH 52610-3071
MOLEX GMBH 52610-3071
Molex Taiwan Ltd 52610-3071
MOLEX INDUSTRIAL 52610-3071
MOELX 52610-3071
MOLEX INTERCONNECT 52610-3071
MOLEX ELEKTRONIK GMBH 52610-3071
MOLEX CONNECTOR 52610-3071
MOLEX-ETC 52610-3071
GWCONNECT BY MOLEX 52610-3071
MOLEX / Rohs 52610-3071
MOLEX JAPAN COMPANY LIMITED 52610-3071
MOLEX INDUSTRIAL HDC 52610-3071
Molex, LLC 52610-3071

Search for other parts like 52610- »