Molex 52610-2671

Conn FFC/FPC Connector SKT 26 POS 1mm Solder ST SMD Embossed T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78068784695 0 ··
USD
1.64 1.64 1.64 1.64 1.64
Avnet
52610-2671 0 ··
Newark
84M7681 0 ··
element14 APAC
9786260 0 ··
SGD
4.00 3.05 2.95 1.94 1.71
Farnell
9786260 0 ··
GBP
3.03 2.09 1.67 1.18 0.948
Avnet Europe
52610-2671 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
52610-2671 2,777 ··
Rotakorn
52610-2671 370 ··
Ewing Components
526102671 12,862 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SemiconductorPLUS
52610-2671 Contact ··
North Star Micro
52610-2671 Contact ··
XS Micro
52610-2671 Contact ··
Touchstone Systems
52610-2671 Contact Send RFQ »

Descriptions

Conn FFC/FPC Connector SKT 26 POS 1mm Solder ST SMD Embossed T/R
Avnet
SOCKET FFC/FPC, ZIF, 1MM, 26WAY; Gender:Receptacle; Pitch Spacing:1mm; No. of Contacts:26; No. of Rows:1; Contact Plating:Tin; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Connector Type:FFC/FPC; Connector Type:FFC / FPC; Contact Material:Phosphor Bronze; Contact Plating:Tin-Bismuth; Contact Resistance:20mohm; Current Rating:0.5A; Flammability Rating:UL94V-0; Lead Spacing:1mm; No. of Poles:26; No. of Ways:26; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Termination Method:Solder; Voltage Rating V AC:50V
element14 APAC
SOCKET FFC/FPC, ZIF, 1MM, 26WAY; Connector Type:FFC/FPC; Gender:Socket; Ways, No. of:26; Lead Spacing:1mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:52610; Contact Plating:Tin-Bismuth; No. of Rows:1; Contact Resistance:20mohm; Current Rating:0.5A; Flammability Rating:UL94V-0; Max Operating Temperature:80°C; Min Temperature Operating:-20°C; No. of Poles:26; Pitch:1mm; Voltage Rating, AC:50V
Farnell
Socket Header PCB - Vertical 26P
Carlton-Bates
SOCKET FFC/FPC, ZIF, 1MM, 26WAY; Connector Type:FFC/FPC; Gender:Socket; Ways, No. of:26; Lead Spacing:1mm; Termination Method:Solder; Material, Contact:Phosphor Bronze; Series:52610; Plating, Contact:Tin-Bismuth; Rows, No. of:1; ;RoHS Compliant: Yes
Newark

Technical Specifications

Number of Rows 1
RoHS Compliant
Contact Resistance 20 mΩ
Packaging Cut Tape (CT)
Size-Height 7.25 mm
Gender Female
Contact Material Phosphor Bronze
Voltage Rating (AC) 50 V
Voltage Rating (DC) 125 V
Number of Positions 26
Insulation Resistance 100 MΩ
Number of Contacts 26
Housing Material Thermoplastic
Lead-Free Status Lead Free
Pin Pitch 1 mm
Flammability Rating UL 94 V-0
Mounting Type Surface Mount Vertical
Current Rating 500 mA
Size-Length 32.6 mm
Contact Plating Tin over Nickel Tin Alloy
Size-Width 3.6 mm

Documents

Newark
Datasheet 2 pages 3 years ago
Datasheet 2 pages 3 years ago
Electro Sonic
Datasheet 2 pages 3 years ago
Digi-Key
Datasheet 14 pages 11 years ago
Farnell
Datasheet 7 pages 4 years ago
Datasheet 2 pages 4 years ago
Datasheet 7 pages 11 years ago
Arrow
Datasheet 2 pages 4 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Conflict Mineral Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 52610-2671
MOL 52610-2671
MLX 52610-2671
MOLE 52610-2671
MOLX 52610-2671
MOLEX INCORPORATED 52610-2671
MOLEX CONNECTOR CORPORATION 52610-2671
MOLEX CONNECTOR CORP 52610-2671
MOLEX HONG KONG CHINA LTD 52610-2671
MOLEX ELECTRONICS 52610-2671
MXA 52610-2671
MOLEX PREMISE NETWORK 52610-2671
MOLEX INTERCONNECT GMBH 52610-2671
MOLEX GMBH 52610-2671
Molex Taiwan Ltd 52610-2671
MOLEX INDUSTRIAL 52610-2671
MOELX 52610-2671
MOLEX INTERCONNECT 52610-2671
MOLEX ELEKTRONIK GMBH 52610-2671
MOLEX CONNECTOR 52610-2671
MOLEX-ETC 52610-2671
GWCONNECT BY MOLEX 52610-2671
MOLEX / Rohs 52610-2671
MOLEX JAPAN COMPANY LIMITED 52610-2671
MOLEX INDUSTRIAL HDC 52610-2671
Molex, LLC 52610-2671

Search for other parts like 52610- »