Molex 52610-2471

Conn FFC/FPC Connector SKT 24 POS 1mm Solder ST SMD Embossed T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
52610-2471 576 Buy Now »
USD
1.85 1.85 1.85
Chip One Stop Global
C1S516500452596 576 Buy Now »
JPY
377.00 362.00 287.00 244.00 244.00
Onlinecomponents.com
526102471 177 Buy Now »
USD
3.63 3.63 2.44 1.81 1.81
Master Electronics
526102471 118 ··
USD
3.63 3.63 2.44 1.81 1.81
Newark
98K9788 0 ··
Farnell
1079964 0 ··
GBP
1.82 1.63 0.983 0.897 0.897
element14 APAC
1079964 0 ··
SGD
5.38 4.72 3.61 2.83 2.41
Electro Sonic
526102471 590 Buy Now »
USD
3.85 3.85 2.59 1.92 1.92
Avnet Europe
52610-2471 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
52610-2471 897 Buy Now »
USD
1.41 1.41 1.41 1.41 1.41
Tencell
52610-2471 1,640 Buy Now »
USD
2.39 2.39 2.39 2.39 2.39
Abacus Technologies
52610-2471 740 ··
Ewing Components
526102471 12,862 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
52610-2471 Contact Send RFQ »
North Star Micro
52610-2471 Contact ··
XS Micro
52610-2471 Contact ··
SemiconductorPLUS
52610-2471 Contact ··

Descriptions

Conn FFC/FPC Connector SKT 24 POS 1mm Solder ST SMD Embossed T/R
Chip One Stop Global
CONN FFC/FPC CONN SKT 24 POS 1MM SLDR ST SMD
Master Electronics
1.0 FPC ZIF SMT ST 24CKT EM
Onlinecomponents.com
SOCKET FFC/FPC, SMT, 1MM, 24WAY; Gender:Receptacle; Pitch Spacing:1mm; No. of Contacts:24; No. of Rows:1; Contact Plating:Tin; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Approval Bodies:CSA / UL; Connector Type:FFC/FPC; Connector Type:FFC / FPC; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Resistance:20mohm; Current Rating:0.5A; Flammability Rating:UL94V-0; Insulation Resistance:100Mohm; Insulation Thickness Min:0.3mm; Lead Spacing:1mm; Material:PA Polyamide (Nylon) 4/6; Mounting Orientation:Vertical; Mounting Type:Surface Mount; No. of Mating Cycles:30; No. of Poles:24; No. of Ways:24; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Supply Voltage AC Max:125V; Termination Method:ZIF; Withstand Voltage:500V
element14 APAC
SOCKET FFC/FPC, SMT, 1MM, 24WAY; Connector Type:FFC/FPC; Gender:Socket; Ways, No. of:24; Lead Spacing:1mm; Termination Method:ZIF; Contact Material:Phosphor Bronze; Series:52610; Contact Plating:Tin; No. of Rows:1; Approval Bodies:UL, CSA; Contact Resistance:20mohm; Current Rating:0.5A; Flammability Rating:UL94V-0; Insulation Resistance:100Mohm; Material:PA Polyamide (Nylon) 4/6; Max Operating Temperature:+85°C; Min Temperature Operating:-40°C; No. of Mating Cycles:30; No. of Poles:24; Pitch:1mm; Voltage, Withstand:500V; Min Insulation Thickness:0.3mm; Mounting Type:Surface Mount; Mounting, Orientation:Vertical; Voltage, Supply AC Max:125V
Farnell
SOCKET FFC/FPC, SMT, 1MM, 24WAY; Connector Type:FFC/FPC; Gender:Socket; Ways, No. of:24; Lead Spacing:1mm; Termination Method:ZIF; Material, Contact:Phosphor Bronze; Series:52610; Plating, Contact:Tin; Rows, No. of:1; Approval ;RoHS Compliant: Yes
Newark
Conn FFC/FPC Connector SKT 24 POS 1mm Solder ST SMD Easy-On? T/R
Verical

Technical Specifications

Current Rating 500 mA
Packaging Cut Tape (CT)
Insulation Resistance 100 MΩ
Number of Mating Cycles 30
Lead-Free Status Lead Free
Housing Material Thermoplastic
Size-Length 30.6 mm
Number of Contacts 24
RoHS Compliant
Contact Plating Tin over Nickel Tin
Voltage Rating (DC) 125 V
Flammability Rating UL 94 V-0
Number of Rows 1
Size-Height 7.25 mm
Pin Pitch 1 mm
Number of Positions 24
Mounting Type Surface Mount Vertical
Size-Width 3.6 mm
Contact Material Phosphor Bronze
Material Nylon
Contact Resistance 20 mΩ
Gender Female

Documents

Newark
Datasheet 2 pages 3 years ago
Digi-Key
Datasheet 14 pages 11 years ago
_crawl Avnet
Datasheet 2 pages 3 years ago
Verical
Datasheet 7 pages 7 years ago
Datasheet 7 pages 7 years ago
TME
Datasheet 7 pages 8 years ago
Factory Futures
Datasheet 7 pages 3 years ago
Farnell
Datasheet 2 pages 4 years ago
Datasheet 7 pages 11 years ago
Datasheet 7 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 52610-2471
MOL 52610-2471
MLX 52610-2471
MOLE 52610-2471
MOLX 52610-2471
MOLEX INCORPORATED 52610-2471
MOLEX CONNECTOR CORPORATION 52610-2471
MOLEX CONNECTOR CORP 52610-2471
MOLEX HONG KONG CHINA LTD 52610-2471
MOLEX ELECTRONICS 52610-2471
MXA 52610-2471
MOLEX PREMISE NETWORK 52610-2471
MOLEX INTERCONNECT GMBH 52610-2471
MOLEX GMBH 52610-2471
Molex Taiwan Ltd 52610-2471
MOLEX INDUSTRIAL 52610-2471
MOELX 52610-2471
MOLEX INTERCONNECT 52610-2471
MOLEX ELEKTRONIK GMBH 52610-2471
MOLEX CONNECTOR 52610-2471
MOLEX-ETC 52610-2471
GWCONNECT BY MOLEX 52610-2471
MOLEX / Rohs 52610-2471
MOLEX JAPAN COMPANY LIMITED 52610-2471
MOLEX INDUSTRIAL HDC 52610-2471
Molex, LLC 52610-2471

Search for other parts like 52610- »