Try the Octopart BOM Tool! Ad
octopart.com

Molex 52610-1071

Conn FFC/FPC Connector SKT 10 POS 1mm Solder ST SMD Embossed T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
52610-1071 1,000 Buy Now »
USD
0.775 0.775
Onlinecomponents.com
526101071 903 Buy Now »
USD
1.98 1.98 1.27 0.960 0.830
Newark
98K9782 0 ··
USD
1.95 1.95 1.26 0.950 0.819
Master Electronics
526101071 601 ··
USD
1.98 1.98 1.27 0.960 0.830
Chip One Stop Global
C1S516500452444 301 Buy Now »
USD
0.753 0.753
Heilind Electronics
MOL52610-1071.P 0 ··
Avnet
52610-1071-P 0 ··
Farnell
9786236 0 ··
GBP
1.21 1.21 0.600 0.360 0.360
element14 APAC
9786236 0 ··
SGD
2.61 2.36 2.02 1.68 1.68
Electro Sonic
526101071 3,007 Buy Now »
USD
2.10 2.10 1.35 1.02 0.880
Avnet Europe
52610-1071 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SPEC
52610-1071 626 ··
EarthTron
526101071 17 ··
Quest
52610-1071 28 Buy Now »
USD
2.04 1.53 1.27 1.27 1.27
Tencell
52610-1071 2,791 Buy Now »
USD
1.55 1.55 1.55 1.34 1.34
NAC Semi
52610-1071 62 Buy Now »
Ewing Components
526101071 12,862 Send RFQ »
Abacus Technologies
52610-1071 30 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
52610-1071 Contact Send RFQ »
North Star Micro
52610-1071 Contact ··

Descriptions

SOCKET FFC/FPC, ZIF, 1MM, 10WAY; Connector Type:FFC/FPC; Gender:Socket; Ways, No. of:10; Lead Spacing:1mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:52610; Contact Plating:Tin-Bismuth; No. of Rows:1; Contact Resistance:20mohm; Current Rating:0.5A; Flammability Rating:UL94V-0; Max Operating Temperature:80°C; Min Temperature Operating:-20°C; No. of Poles:10; Pitch:1mm; Voltage Rating, DC:50V
Farnell
Conn FFC/FPC Connector SKT 10 POS 1mm Solder ST SMD Embossed T/R
Avnet
1.0 FPC ZIF SMT ST 10CKT EM
Onlinecomponents.com
SOCKET FFC/FPC, ZIF, 1MM, 10WAY; Gender:Receptacle; Pitch Spacing:1mm; No. of Contacts:10; No. of Rows:1; Contact Plating:Tin; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Connector Type:FFC/FPC; Connector Type:FFC / FPC; Contact Material:Phosphor Bronze; Contact Plating:Tin-Bismuth; Contact Resistance:20mohm; Current Rating:0.5A; Flammability Rating:UL94V-0; Lead Spacing:1mm; No. of Poles:10; No. of Ways:10; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Termination Method:Solder; Voltage Rating V DC:50V
element14 APAC
Conn FFC/FPC Connector SKT 10 POS 1mm Solder ST SMD Embossed T/R
Avnet Europe
SOCKET FFC/FPC, ZIF, 1MM, 10WAY; Connector Type:FFC/FPC; Gender:Socket; Ways, No. of:10; Lead Spacing:1mm; Termination Method:Solder; Material, Contact:Phosphor Bronze; Series:52610; Plating, Contact:Tin-Bismuth; Rows, No. of:1; ;RoHS Compliant: Yes
Newark
Conn FFC/FPC Connector SKT 10 POS 1mm Solder ST SMD Easy-On? T/R
Chip One Stop Global
1.0 FPC ZIF SMT ST 10CKT EM
Master Electronics
1.0 FPC ZIF SMT ST 10CKT EMBSP PKG
Heilind Electronics
Conn FFC/FPC Connector SKT 10 POS 1mm Solder ST SMD Easy-On™ T/R
Verical

Technical Specifications

Current Rating 500 mA
Size-Height 7.25 mm
Orientation Vertical
Gender Female
Contact Plating Tin over Nickel Tin Alloy
Contact Resistance 20 mΩ
Number of Contacts 10
Size-Width 3.6 mm
Voltage Rating (DC) 125 V
Flammability Rating UL 94 V-0
Number of Rows 1
Mounting Type Surface Mount Vertical
RoHS Compliant
Packaging Cut Tape (CT) Tape & Reel (TR)
Size-Length 16.6 mm
Pin Pitch 1 mm
Contact Material Phosphor Bronze
Number of Positions 10
Insulation Resistance 100 MΩ
Lead-Free Status Lead Free
Housing Material Thermoplastic

Documents

Newark
Datasheet 2 pages 3 years ago
Datasheet 2 pages 3 years ago
Digi-Key
Datasheet 14 pages 12 years ago
Farnell
Datasheet 7 pages 4 years ago
Datasheet 2 pages 4 years ago
Datasheet 7 pages 11 years ago
Jameco
Datasheet 18 pages 9 years ago
Electro Sonic
Datasheet 2 pages 3 years ago
TME
Datasheet 7 pages 8 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 52610-1071
MOL 52610-1071
MLX 52610-1071
MOLE 52610-1071
MOLX 52610-1071
MOLEX INCORPORATED 52610-1071
MOLEX CONNECTOR CORPORATION 52610-1071
MOLEX CONNECTOR CORP 52610-1071
MOLEX HONG KONG CHINA LTD 52610-1071
MOLEX ELECTRONICS 52610-1071
MXA 52610-1071
MOLEX PREMISE NETWORK 52610-1071
MOLEX INTERCONNECT GMBH 52610-1071
MOLEX GMBH 52610-1071
Molex Taiwan Ltd 52610-1071
MOLEX INDUSTRIAL 52610-1071
MOELX 52610-1071
MOLEX INTERCONNECT 52610-1071
MOLEX ELEKTRONIK GMBH 52610-1071
MOLEX CONNECTOR 52610-1071
MOLEX-ETC 52610-1071
GWCONNECT BY MOLEX 52610-1071
MOLEX / Rohs 52610-1071
MOLEX JAPAN COMPANY LIMITED 52610-1071
MOLEX INDUSTRIAL HDC 52610-1071
Molex, LLC 52610-1071

Search for other parts like 52610- »