Molex 52610-0671

Conn FFC/FPC Connector SKT 6 POS 1mm Solder ST SMD Easy-On™ Embossed T/R
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MaterialNylon, Polyamide
MountSurface Mount
Technical
Contact Resistance20 mΩ
Current Rating1 A
GenderFemale
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Max Supply Voltage (AC)125 V
Min Operating Temperature-40 °C
Number of Circuits6
Number of Contacts6
Number of Poles6
Number of Positions6
Number of Rows1
OrientationVertical
PackagingCut Tape (CT)
TerminationSMD/SMT
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Depth3.6 mm
Lead Pitch1 mm
Length12.6 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Molex 52610-0671.

Master Electronics
Datasheet2 pages11 years ago
Newark
Datasheet2 pages11 years ago
_legacy Avnet
Datasheet2 pages11 years ago
Farnell
Datasheet7 pages12 years ago
Datasheet7 pages18 years ago
Jameco
Datasheet19 pages15 years ago
TME
Datasheet7 pages15 years ago
DigiKey
Datasheet14 pages19 years ago

Inventory History

3 month trend:
+845%

Alternate Parts

Price @ 1000
$ 0.418
$ 0.432
$ 0.432
Stock
60,543
312,886
312,886
Authorized Distributors
8
17
17
Gender
Female
Female
Female
Pitch
1 mm
1 mm
1 mm
Number of Positions
6
6
6
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Tin
Gold
Gold
Housing Material
Nylon
Nylon
Nylon
Contact Material
Bronze
Bronze
Bronze
Actuator Material
-
-
-
Voltage Rating
125 V
125 V
125 V
Current Rating
1 A
500 mA
500 mA

Supply Chain

Country of OriginJP
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 52610-0671.

Related Parts

Descriptions

Descriptions of Molex 52610-0671 provided by its distributors.

Conn FFC/FPC Connector SKT 6 POS 1mm Solder ST SMD Easy-On™ Embossed T/R
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Vertical, 5.75mm Height, 6 Circuits, Tin-Bismuth Plating
1.00mm FFC/FPC Connectors VERTICAL SMT ZIF 6P FFC/FPC
Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE
SOCKET FFC/FPC, SMT, 1MM, 6WAY; Gender:Receptacle; Pitch Spacing:1mm; No. of Contacts:6; No. of Rows:1; Contact Plating:Tin; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Approval Bodies:CSA / UL; Connector Type:FFC/FPC; Connector Type:FFC / FPC; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Resistance:20mohm; Current Rating:0.5A; Flammability Rating:UL94V-0; Insulation Resistance:100Mohm; Insulation Thickness Min:0.3mm; Lead Spacing:1mm; Material:PA Polyamide (Nylon) 4/6; Mounting Orientation:Vertical; Mounting Type:Surface Mount; No. of Mating Cycles:30; No. of Poles:6; No. of Ways:6; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Supply Voltage AC Max:125V; Termination Method:ZIF; Withstand Voltage:500V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0526100671
  • 526100671

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MaterialNylon, Polyamide
MountSurface Mount
Technical
Contact Resistance20 mΩ
Current Rating1 A
GenderFemale
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Max Supply Voltage (AC)125 V
Min Operating Temperature-40 °C
Number of Circuits6
Number of Contacts6
Number of Poles6
Number of Positions6
Number of Rows1
OrientationVertical
PackagingCut Tape (CT)
TerminationSMD/SMT
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Depth3.6 mm
Lead Pitch1 mm
Length12.6 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Molex 52610-0671.

Master Electronics
Datasheet2 pages11 years ago
Newark
Datasheet2 pages11 years ago
_legacy Avnet
Datasheet2 pages11 years ago
Farnell
Datasheet7 pages12 years ago
Datasheet7 pages18 years ago
Jameco
Datasheet19 pages15 years ago
TME
Datasheet7 pages15 years ago
DigiKey
Datasheet14 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago