Molex 52559-1252

Connector 0.5mm, FFC/FPC, SMT, vert, 12w, Au | Molex Incorporated 52559-1252
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorNatural
Housing MaterialNylon
MaterialBronze
MountSurface Mount
PlatingTin
Technical
Contact Resistance20 mΩ
Current Rating500 mA
GenderReceptacle
Max Current Rating500 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-40 °C
Number of Circuits12
Number of Contacts12
Number of Positions12
Number of Rows1
OrientationVertical
PackagingTape and Reel
Schedule B8536694040
StackableNo
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.5 mm
Height3.9 mm
Lead Pitch500 µm
Length11.7 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Molex 52559-1252.

Sager Electronics
Datasheet2 pages12 years ago
Datasheet2 pages2 years ago
Factory Futures
Datasheet6 pages14 years ago
Molex
Technical Drawing12 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet6 pages9 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages9 years ago
Farnell
Datasheet6 pages12 years ago
Verical
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago

Inventory History

3 month trend:
-2.00%

Alternate Parts

Price @ 1000
$ 0.94
$ 0.858
$ 0.858
Stock
681,306
70,790
70,790
Authorized Distributors
19
5
5
Gender
Receptacle
Receptacle
Receptacle
Pitch
1 mm
500 µm
500 µm
Number of Positions
12
12
12
Termination
Solder
Solder
Solder
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Bronze
Bronze
Bronze
Actuator Material
-
Polyphenylene
Polyphenylene
Voltage Rating
50 V
50 V
50 V
Current Rating
500 mA
500 mA
500 mA

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 52559-1252.

Related Parts

Descriptions

Descriptions of Molex 52559-1252 provided by its distributors.

Connector 0.5mm, FFC/FPC, SMT, vert,12w, Au | Molex Incorporated 52559-1252
Molex 52559-1252 FFC & FPC Connectors, .50mm, FFC/FPC Conn 12P V Smt Au
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Vertical, 3.90mm Height, 12 Circuits, Gold Plating
0.50 MM (.020 INCH) PITCH FFC/FPC CONNECTOR, VERTICAL, SMT, ZIF FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking
Ffc/Fpc Board Connector, Housing, 52559 Series, Surface Mount, Receptacle, 12, 0.5 Mm Rohs Compliant: Yes |Molex 52559-1252
0.50mm (.020") Pitch FFC/FPC Connector, Vertical, SMT, ZIF, 12 Circuits, Lead-free,Gold (Au) Plating, High Barrier Packaging
Connector, FFC/FPC, 12POS, 1ROW, 0.5mm; Pitch Spacing:0.5mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:Easy-On 52559 Series;
Poles = 12 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Orientation = Straight / Combustibility Class = UL 94 V-0 / Rated Current mA = 500 / Rated Voltage V = 50 / Temperature Min. °C = -40 / Temperature Max. °C = 85 / Series = 52559

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0525591252
  • 525591252
  • 525591252.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorNatural
Housing MaterialNylon
MaterialBronze
MountSurface Mount
PlatingTin
Technical
Contact Resistance20 mΩ
Current Rating500 mA
GenderReceptacle
Max Current Rating500 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-40 °C
Number of Circuits12
Number of Contacts12
Number of Positions12
Number of Rows1
OrientationVertical
PackagingTape and Reel
Schedule B8536694040
StackableNo
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.5 mm
Height3.9 mm
Lead Pitch500 µm
Length11.7 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Molex 52559-1252.

Sager Electronics
Datasheet2 pages12 years ago
Datasheet2 pages2 years ago
Factory Futures
Datasheet6 pages14 years ago
Molex
Technical Drawing12 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet6 pages9 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages9 years ago
Farnell
Datasheet6 pages12 years ago
Verical
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago