Molex 525372001

1.27mm Pitch Docking Station Shielded Receptacle, Right Angle, 200 Circuits

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountPanel, Through Hole
Number of Pins200
Technical
Connector TypeReceptacle
FeaturesShielded
GenderFemale
Number of Circuits200
Number of Contacts200
Number of Positions200
Number of Rows4
OrientationRight Angle
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Molex 525372001.

DigiKey
Datasheet1 page22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Molex 525372001.

Descriptions

Descriptions of Molex 525372001 provided by its distributors.

1.27mm Pitch Docking Station Shielded Receptacle, Right Angle, 200 Circuits
Conn Rectangular RCP 200 POS 1.27mm Solder RA Thru-Hole Tray
CONN RCPT 200POS 1.27MM R/A SHLD

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52537-2001

Technical Specifications

Physical
Contact PlatingGold
MountPanel, Through Hole
Number of Pins200
Technical
Connector TypeReceptacle
FeaturesShielded
GenderFemale
Number of Circuits200
Number of Contacts200
Number of Positions200
Number of Rows4
OrientationRight Angle
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Molex 525372001.

DigiKey
Datasheet1 page22 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago