Molex 52465-2071

0.80mm Pitch Board-to-Board Receptacle, Surface Mount, Dual Row, 20 Circuits, Lead-Free
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze, Nickel, Tin
Contact PlatingTin
Housing ColorNatural
Housing MaterialThermoplastic
MountSurface Mount
PlatingTin
Technical
Connector TypeReceptacle
Contact Resistance20 mΩ
Current Rating500 mA
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits18
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationVertical
Schedule B8536694040
TerminationSolder
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth4.2 mm
Height3.75 mm
Lead Pitch800 µm
Length9.6 mm
Mated Stacking Heights7 mm
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for Molex 52465-2071.

Molex
Datasheet2 pages10 years ago
Technical Drawing3 pages13 years ago
Datasheet3 pages14 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet3 pages9 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago
DigiKey
Datasheet3 pages21 years ago

Inventory History

3 month trend:
+40.79%

Supply Chain

Country of OriginKR
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 52465-2071.

Related Parts

Descriptions

Descriptions of Molex 52465-2071 provided by its distributors.

0.80mm Pitch Board-to-Board Receptacle, Surface Mount, Dual Row, 20 Circuits, Lead-Free
Conn Board to Board RCP 20 POS 0.8mm Solder ST Top Entry SMD SlimStack Automotive T/R
Molex 52465-2071 Board To Board & Mezzanine Connectors 20 Circuit, Btb Recepte,
0.8mm 20 Way 2 Row Straight PCB Socket Surface Mount Board to Board | Molex Incorporated 52465-2071
SlimStack BTB Connector 0.80mm Rigid Type Recpt 4.50 to 7.00mm Mated Height Vertical 20 Circuits without Boss
20P MICRO-MINIATURE 2 ROW SMT RoHSconf
0.8 BtB Hsg Assy SMT 20Ckt EmbsTp Pkg
.80mm Connectors 20CKT BTB RECPT
.80 MM BTB RECEPTACLE SMT 20CT
CONNECTOR, STACKING, RCPT, 20POS, 2ROW; Product Range:52465 Series; No. of Contacts:20Contacts; Gender:Receptacle; Pitch Spacing:0.8mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0524652071
  • 524-65-2071
  • 52465-2071..
  • 524652-071
  • 524652071

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze, Nickel, Tin
Contact PlatingTin
Housing ColorNatural
Housing MaterialThermoplastic
MountSurface Mount
PlatingTin
Technical
Connector TypeReceptacle
Contact Resistance20 mΩ
Current Rating500 mA
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits18
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationVertical
Schedule B8536694040
TerminationSolder
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth4.2 mm
Height3.75 mm
Lead Pitch800 µm
Length9.6 mm
Mated Stacking Heights7 mm
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for Molex 52465-2071.

Molex
Datasheet2 pages10 years ago
Technical Drawing3 pages13 years ago
Datasheet3 pages14 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet3 pages9 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago
DigiKey
Datasheet3 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago