Molex 52465-1471

0.80mm Pitch Board-to-Board Receptacle, Surface Mount, Dual Row, 14 Circuits

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
52465-1471 136,000 Buy Now »
USD
0.825 0.662
Newark
58J9654 1,986 Buy Now »
USD
2.10
Master Electronics
524651471 212,397 ··
USD
0.850 0.680
TTI
52465-1471 0 ··
USD
0.935 0.935
Chip One Stop Global
C1S516500520790 27,200 Buy Now »
USD
0.610 0.590
Heilind Electronics
MOL52465-1471 0 ··
Heilind Asia
MOL52465-1471 0 ··
element14 APAC
1757097 0 ··
SGD
4.71 4.12 3.43 2.49 2.37
Avnet Europe
52465-1471 0 ··
USD
0.688 0.590
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
52465-1471 410 Buy Now »
USD
2.16 2.16 2.16 2.16 2.16
Tencell
52465-1471 269,205 Buy Now »
USD
1.79 1.56
Ewing Components
524651471 12,862 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
52465-1471 Contact ··

Descriptions

0.8 BTB HSG ASSY SMT 14CKT EMBSTP PKG
Gerber
.8MM REC 02X07P SMT
TTI
0.8 BtB Hsg Assy SMT 14Ckt EmbsTp Pkg Mini-Reel o
Newark
Conn Board to Board RCP 14 POS 0.8mm Solder ST SMD T/R
Chip One Stop Global
0.80mm Pitch Board-to-Board Receptacle, Surface Mount, Dual Row, 14 Circuits
Molex
0.8 BtB Hsg Assy SMT 14Ckt EmbsTp Pkg
Master Electronics
Conn Board to Board RCP 14 POS 0.8mm Solder ST SMD Embossed T/R
Avnet Europe
Conn Board to Board RCP 14 POS 0.8mm Solder ST SMD T/R
Verical
CONNECTOR, FPC, 0.8MM, 14WAY; Pitch Spacing:0.8mm; No. of Rows:2; No. of Contacts:14; Gender:Receptacle; Contact Termination:Surface Mount Vertical; Contact Plating:Tin; Contact Material:Phosphor Bronze; Connector Type:Board to Board; Lead Spacing:0.8mm; No. of Ways:14; Termination Method:Solder
element14 APAC
0.8 BTB HSG ASSY SMT 14CKT EM STP PKG
Heilind Asia
0.8 BTB HSG ASSY SMT 14CKT EM STP PKG
Heilind Electronics

Technical Specifications

Contact Material Phosphor Bronze
Glow Wire Compliant Non-Compliant
Number of Rows 2
Contact Plating Tin
Number of Contacts 14
Orientation Vertical
Current Rating 500 mA
Lifecycle Status Active
RoHS Compliant
REACH SVHC Compliance No SVHC
Mated Height 7 mm 5.65 mm 4.5 mm
Halogen Free Status Not Low Halogen
Number of Circuits 14
Mounting Type Surface Mount Vertical
Gender Female

Documents

Molex
Datasheet 3 pages 7 years ago
Datasheet 2 pages 3 years ago
Farnell
Datasheet 3 pages 6 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 4 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Verical
Datasheet 3 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago

Images

Alternate Names

MOLEX INC 52465-1471
MOL 52465-1471
MLX 52465-1471
MOLE 52465-1471
MOLX 52465-1471
MOLEX INCORPORATED 52465-1471
MOLEX CONNECTOR CORPORATION 52465-1471
MOLEX CONNECTOR CORP 52465-1471
MOLEX HONG KONG CHINA LTD 52465-1471
MOLEX ELECTRONICS 52465-1471
MXA 52465-1471
MOLEX PREMISE NETWORK 52465-1471
MOLEX INTERCONNECT GMBH 52465-1471
MOLEX GMBH 52465-1471
Molex Taiwan Ltd 52465-1471
MOLEX INDUSTRIAL 52465-1471
MOELX 52465-1471
MOLEX INTERCONNECT 52465-1471
MOLEX ELEKTRONIK GMBH 52465-1471
MOLEX CONNECTOR 52465-1471
MOLEX-ETC 52465-1471
GWCONNECT BY MOLEX 52465-1471
MOLEX / Rohs 52465-1471
MOLEX JAPAN COMPANY LIMITED 52465-1471
MOLEX INDUSTRIAL HDC 52465-1471
Molex, LLC 52465-1471

Search for other parts like 52465- »