Molex 52435-2471

0.50mm (.020") Pitch SMT Right-Angle FFC/FPC Connector, 24 Circuits, Gold (Au) Contact Plating
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialNylon
MaterialNylon
MountSurface Mount
Number of Pins24
PlatingGold
Technical
Contact LocationTop
Current Rating500 mA
GenderReceptacle
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-40 °C
Number of Circuits24
Number of Contacts24
Number of Positions24
Number of Rows1
OrientationRight Angle
PackagingTape and Reel
Schedule B8536694040
StackableNo
TerminationSolder
Voltage Rating50 V
Dimensions
Depth4.7 mm
Length18.6 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Molex 52435-2471.

Molex
Datasheet2 pages11 years ago
Technical Drawing6 pages11 years ago
Factory Futures
Datasheet6 pages13 years ago
Datasheet6 pages15 years ago
Farnell
Datasheet1 page7 years ago
Datasheet2 pages12 years ago
Master Electronics
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages8 years ago
TME
Datasheet2 pages1 year ago
Sager Electronics
Datasheet2 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet6 pages8 years ago
Electro Sonic
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-13.47%

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 52435-2471.

Related Parts

Descriptions

Descriptions of Molex 52435-2471 provided by its distributors.

0.50mm (.020") Pitch SMT Right-Angle FFC/FPC Connector, 24 Circuits, Gold (Au) Contact Plating
Conn FFC/FPC Connector SKT 24 POS 0.5mm Solder RA SMD Embossed T/R
Avnet Japan
Molex 52435-2471 FFC & FPC Connectors, Ra Smt Zif Top 24P Gold
FFC/FPC CONNECTOR, RECEPTACLE 24POS 1ROW; FFC/FPC CONNECTOR, RECEPTACLE 24POS 1ROW; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:24; No. of Rows:1; Contact Plating:Gold; Contact Termination:Surface Mount Right Angle; Contact Material:Phosphor Bronze
Poles = 24 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Orientation = Right Angle / Combustibility Class = UL 94 V-0 / Rated Current mA = 500 / Rated Voltage V = 50 / Length mm = 18.6 / Temperature Min. °C = -40 / Temperature Max. °C = 85 / Series = 52435

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0524352471
  • 524-35-2471
  • 52435-2471.
  • 524352471
  • 524352471.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialNylon
MaterialNylon
MountSurface Mount
Number of Pins24
PlatingGold
Technical
Contact LocationTop
Current Rating500 mA
GenderReceptacle
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-40 °C
Number of Circuits24
Number of Contacts24
Number of Positions24
Number of Rows1
OrientationRight Angle
PackagingTape and Reel
Schedule B8536694040
StackableNo
TerminationSolder
Voltage Rating50 V
Dimensions
Depth4.7 mm
Length18.6 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Molex 52435-2471.

Molex
Datasheet2 pages11 years ago
Technical Drawing6 pages11 years ago
Factory Futures
Datasheet6 pages13 years ago
Datasheet6 pages15 years ago
Farnell
Datasheet1 page7 years ago
Datasheet2 pages12 years ago
Master Electronics
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages8 years ago
TME
Datasheet2 pages1 year ago
Sager Electronics
Datasheet2 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet6 pages8 years ago
Electro Sonic
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago