APEM 5237WWCD

Switch Toggle Mom OFF Mom SPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialBrass
Contact PlatingGold
Housing MaterialStainless Steel
Mechanical Life100 kcycles
MountBrackets, Through Hole, Vertical
Technical
Contact Resistance10 mΩ
Electrical Life50 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-40 °C
Switch FunctionMom-Off-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length13.5 mm

Documents

Download datasheets and manufacturer documentation for APEM 5237WWCD.

Master Electronics
Datasheet17 pages6 years ago
Electro Sonic
Datasheet30 pages13 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for APEM 5237WWCD.

Related Parts

Descriptions

Descriptions of APEM 5237WWCD provided by its distributors.

Switch Toggle Mom OFF Mom SPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Toggle Switch 5000 Miniature Rohs Compliant: Yes |Apem 5237WWCD
SWITCH TOGGLE SPDT 0.4VA 20V

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialBrass
Contact PlatingGold
Housing MaterialStainless Steel
Mechanical Life100 kcycles
MountBrackets, Through Hole, Vertical
Technical
Contact Resistance10 mΩ
Electrical Life50 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-40 °C
Switch FunctionMom-Off-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length13.5 mm

Documents

Download datasheets and manufacturer documentation for APEM 5237WWCD.

Master Electronics
Datasheet17 pages6 years ago
Electro Sonic
Datasheet30 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant