Molex 52271-0679

FFC/FPC SMT SER 1mm Pitch 6Way RightAngle SMT Female FPC Conn; ZIF Bottom Contact
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountSurface Mount
Number of Pins6
Technical
Contact LocationBottom
Contact Resistance20 mΩ
Current Rating500 mA
GenderFemale
Insulation Resistance100 MΩ
Max Current Rating500 mA
Max Operating Temperature85 °C
Max Supply Voltage (AC)50 V
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-40 °C
Number of Circuits6
Number of Contacts6
Number of Poles6
Number of Positions6
Number of Rows1
OrientationRight Angle
PackagingTape and Reel
Schedule B8536694040
StackableNo
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Wire/Cable TypeFlat Flex
Dimensions
Depth6.7 mm
Height3 mm
Lead Pitch1 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Molex 52271-0679.

Upverter
Datasheet2 pages11 years ago
TME
Datasheet5 pages13 years ago
Master Electronics
Datasheet2 pages6 years ago
Arrow Electronics
Datasheet2 pages12 years ago
element14
Datasheet12 pages18 years ago
Sager Electronics
Datasheet2 pages2 years ago
Datasheet2 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet5 pages9 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Verical
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Jameco
Datasheet17 pages16 years ago
DigiKey
Datasheet7 pages17 years ago

Inventory History

3 month trend:
-9.72%

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 52271-0679.

Related Parts

Descriptions

Descriptions of Molex 52271-0679 provided by its distributors.

FFC/FPC SMT SER 1mm Pitch 6Way RightAngle SMT Female FPC Conn; ZIF Bottom Contact
Connector FPC Connector SKT 6 Position 1mm Solder Right Angle SMD Embossed Tape and Reel
Conn FFC/FPC Connector SKT 6 POS 1mm Solder RA SMD Easy-On™ T/R
FFC-FPC (SMT) (52271) Lower Surface Contact Type (Molex)
1.00mm FFC/FPC Connectors RA SMT ZIF BOTTOM 6P FFC/FPC
Ffc/Fpc Board Connector, Surface Mount, Receptacle, 6, Bottom, 1 Mm Rohs Compliant: Yes |Molex 52271-0679
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Bottom Contact, 3.00mm Height, 6 Circuits, Tin-Bismuth Plating
FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONNECTOR, FFC/FPC, 6POS, 1ROW, 1MM; Pitch Spacing: 1mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: Easy-On 52271 Series; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Rows: 1 Row
Poles = 6 / Pitch mm = 1 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Orientation = Right Angle / Combustibility Class = UL 94 V-0 / Rated Current mA = 500 / Rated Voltage V = 50 / Temperature Min. °C = -40 / Temperature Max. °C = 85 / Series = 52271

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • -522710679
  • 052271-0679
  • 0522710679
  • 52271-0679.
  • 522710679
  • 522710679.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountSurface Mount
Number of Pins6
Technical
Contact LocationBottom
Contact Resistance20 mΩ
Current Rating500 mA
GenderFemale
Insulation Resistance100 MΩ
Max Current Rating500 mA
Max Operating Temperature85 °C
Max Supply Voltage (AC)50 V
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-40 °C
Number of Circuits6
Number of Contacts6
Number of Poles6
Number of Positions6
Number of Rows1
OrientationRight Angle
PackagingTape and Reel
Schedule B8536694040
StackableNo
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Wire/Cable TypeFlat Flex
Dimensions
Depth6.7 mm
Height3 mm
Lead Pitch1 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Molex 52271-0679.

Upverter
Datasheet2 pages11 years ago
TME
Datasheet5 pages13 years ago
Master Electronics
Datasheet2 pages6 years ago
Arrow Electronics
Datasheet2 pages12 years ago
element14
Datasheet12 pages18 years ago
Sager Electronics
Datasheet2 pages2 years ago
Datasheet2 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet5 pages9 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Verical
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Jameco
Datasheet17 pages16 years ago
DigiKey
Datasheet7 pages17 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago