TE Connectivity 5226990-3

Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPBT, Polyester
Body PlatingNickel
ColorWhite
Contact MaterialBronze
Contact PlatingGold
Dielectric MaterialPolymethylpentene
Housing ColorWhite
Insulation MaterialPolymethylpentene
MountPanel, Through Hole
Technical
Connector TypeBNC
Fastening TypeBayonet
Frequency4 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency4 GHz
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions1
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
PolarityNormal, Standard
SealableNo
TerminationSolder, Through Hole
Voltage Rating500 V
Dimensions
Depth14.76 mm
Height15.88 mm
Length35.56 mm
Outside Diameter14.529 mm
Tail Length4.11 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5226990-3.

Master Electronics
Datasheet34 pages16 years ago
Datasheet34 pages16 years ago
Factory Futures
Technical Drawing1 page13 years ago
TE Connectivity
Instruction Sheet2 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+12.08%

Alternate Parts

Price @ 1000
$ 2.485
$ 2.473
$ 2.473
Stock
8,297
677
677
Authorized Distributors
15
8
8
Connector Type
BNC
BNC
BNC
Gender
Female
-
-
Impedance
50 Ω
50 Ω
50 Ω
Mount
Panel, Through Hole
Panel
Panel
Frequency
4 GHz
4 Hz
4 Hz
Termination
Solder, Through Hole
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Contact Material
Bronze
Bronze
Bronze
Dielectric Material
Polymethylpentene
Polymethylpentene
Polymethylpentene
Housing Color
White
White
White

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5226990-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 5226990-3 provided by its distributors.

Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold Tube
RF/COAXIAL, BNC JACK, R/A, 50 OHM, SOLDE; RF/COAXIAL, BNC JACK, R/A, 50 OHM, SOLDER; Connector Type: BNC Coaxial; Connector Body Style: Right Angle Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: -;
RTANG JACK,BNC PCB RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.53 mm Impedance: 50 Ω BNC Jack .572" 14.53 mm | Bnc Rf Connector: Male (Jack) & Right Angle | Part Number: 5226990-3 | Internal Number: 5226990-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialPBT, Polyester
Body PlatingNickel
ColorWhite
Contact MaterialBronze
Contact PlatingGold
Dielectric MaterialPolymethylpentene
Housing ColorWhite
Insulation MaterialPolymethylpentene
MountPanel, Through Hole
Technical
Connector TypeBNC
Fastening TypeBayonet
Frequency4 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency4 GHz
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions1
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
PolarityNormal, Standard
SealableNo
TerminationSolder, Through Hole
Voltage Rating500 V
Dimensions
Depth14.76 mm
Height15.88 mm
Length35.56 mm
Outside Diameter14.529 mm
Tail Length4.11 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5226990-3.

Master Electronics
Datasheet34 pages16 years ago
Datasheet34 pages16 years ago
Factory Futures
Technical Drawing1 page13 years ago
TE Connectivity
Instruction Sheet2 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago