TE Connectivity / AMP 5225398-7

RF Connector, BNC Jack, 50 Ohm, Dual Crimp, 174 & 188 RG/U, Military Grade

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
5225398-7 4,700 Buy Now »
USD
14.47 14.47 9.77 9.77
Arrow
5225398-7 23 Buy Now »
USD
18.45 17.20 14.39 14.39 14.39
Avnet
5225398-7 0 ··
USD
13.97 13.66 12.31 12.31 12.31
Digi-Key
A32230-ND 262 Buy Now »
USD
18.48 17.16 13.20 11.44 11.44
Chip One Stop Japan
TYCO-0060703 4,700 Buy Now »
USD
14.70 7.43 7.43 5.78 5.78
Newark
42K8689 209 Buy Now »
USD
14.67 13.54 13.54 12.58 12.58
Chip One Stop Global
C1S757100607032 4,700 Buy Now »
JPY
1490.00 734.00 734.00 573.00 573.00
Powell Electronics
5225398-7 666 Buy Now »
USD
7.42 5.50
TTI
5225398-7 582 Buy Now »
USD
11.42 11.42 11.42 11.42 11.42
Mouser
571-5225398-7 246 Buy Now »
USD
18.44 17.56 14.47 13.27 13.27
Onlinecomponents.com
52253987 1,410 Buy Now »
USD
14.30 14.30 12.37 7.82 5.79
Master Electronics
52253987 940 ··
USD
14.30 14.30 12.37 7.82 5.79
Allied Electronics
70042559 100 Buy Now »
USD
8.85 8.85 8.18 8.18 8.18
PEI Genesis
5225398-7 0 ··
Heilind Asia
AMP5225398-7 0 ··
Heilind Electronics
AMP5225398-7 0 ··
Farnell
1087652 335 Buy Now »
EUR
11.73 11.18 9.21 8.44 8.44
element14 APAC
1087652 212 Buy Now »
CNY
67.63 64.40 53.08 48.66 48.66
Electro Sonic
52253987 4,700 Buy Now »
USD
15.16 15.16 13.11 8.29 6.14
RS Components
7827786 11 Buy Now »
GBP
9.19 8.01 6.37 5.78 5.78
Avnet Europe
5225398-7 0 ··
EUR
11.95 11.95
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
5225398-7 4,892 Buy Now »
USD
9.84 9.84
Ewing Components
5225398-7 10,549 Send RFQ »
Abacus Technologies
5225398-7 9,789 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5225398-7 Contact ··
XS Micro
5225398-7 Contact ··

Descriptions

BNC DUAL CRIMP JACJ
Onlinecomponents.com
BNC DUAL CRIMP JACJ
Heilind Electronics
CONN BNC JACK STR 50 OHM CRIMP
Digi-Key
BNC DUAL CRIMP JACJ
PEI Genesis
BNC |ST|CBL-JCK|BHD|CRM
TTI
RF/COAXIAL, BNC JACK, STRAIGHT, 50 OHM, CRIMP
Farnell
Conn BNC RCP 50Ohm Crimp ST Panel Mount Gold Bag
Chip One Stop Global
RF/COAXIAL, BNC JACK, STRAIGHT, 50 OHM, CRIMP
Newark
RF/COAXIAL, BNC JACK, STRAIGHT, 50 OHM, CRIMP
element14 APAC
BNC jack dual crimp RG 174 RG 188
RS Components
Conn BNC RCP 50Ohm Crimp ST Panel Mount Gold Bag
Verical
BNC DUAL CRIMP JACJ
Heilind Asia
BNC RF Connectors
Powell Electronics
RF Connector, BNC Jack, 50 Ohm, Dual Crimp, 174 & 188 RG/U, Military Grade
Allied Electronics
BNC DUAL CRIMP JACJ
TE Connectivity
BNC Connectors D.C. BULKHEAD JK 50
Mouser
Connector BNC F 50Ohm Crimp ST Panel Mount Gold
North Star Micro
BNC DUAL CRIMP JACJ
Master Electronics
Conn BNC RCP 50Ohm Crimp ST Panel Mount Gold
Avnet

Technical Specifications

Lead-Free Status Not Applicable
Packaging Bag
Size-Length 34.93 mm
RoHS Compliant
Contact Plating Gold
Contact Material Beryllium Copper
Gender Male
Lifecycle Status Active
ELV Compliant Compliant
Mounting Type Panel
Dielectric Material Teflon
Insulation Material Teflon

Documents

Tyco Electronics
Datasheet 34 pages 9 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
Datasheet 2 pages 8 years ago
Onlinecomponents.com
Datasheet 34 pages 9 years ago
Datasheet 34 pages 9 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Materials Sheet 1 page 9 years ago

Images

Alternate Names

AMP/TYCO 5225398-7
TYCO/AMP 5225398-7
TYCO ELECTRONICS AMP 5225398-7
TE Connectivity / AMP Brand 5225398-7
AMP/Tyco Electronics 5225398-7
AMP/TE Connectivity 5225398-7
TE CNTY - AMP 5225398-7
TE Connectivity / Tyco Electronics AMP 5225398-7
AMP/TYCO ELECTR 5225398-7
TYCO ELECTRONICS AMP ITALIA S 5225398-7
AMP INC 5225398-7
TYCO/AMP INC 5225398-7
TE CONNECTIVITY AMP (VA) 5225398-7
TYCO ELECTRONICS AMP (VA) 5225398-7
TE CONNECTIVITY AMP CONNECTORS 5225398-7
AMP/TE CONNECTIVITY ACCT 167798 5225398-7
TYCO COLOMBIA 5225398-7
AMP INCORPORATED (TYCO ELECTRONICS 5225398-7
TE Connectivity / Hartman Brand 5225398-7
TE CONNECTIVITY / AMP BRA 5225398-7
TYCO INC (AMP) 5225398-7
TYCO ELECTRONICS 5225398-7
AMP ( TYC) 5225398-7
TE AMP TYCO 5225398-7
TE Connectivity / Am 5225398-7
TE Connectivity AMP Connectors 5225398-7

Search for other parts like 5225398- »