TE Connectivity 5225395-7

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialFluoropolymer
Insulation MaterialTeflon
MountCable, Free Hanging
Technical
Connector TypePlug
Fastening TypeBayonet
Frequency4 GHz
GenderMale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBox
PCB Mounting OrientationStraight
PolarityNormal, Standard
SealableYes
TerminationCrimp
Voltage Rating500 V
Dimensions
Diameter14.53 mm
Length30.94 mm
Outside Diameter14.529 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5225395-7.

Newark
Datasheet34 pages16 years ago
Datasheet12 pages10 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Instruction Sheet2 pages25 years ago
Master Electronics
Datasheet34 pages16 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Sager Electronics
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet35 pages15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5225395-7.

Related Parts

Descriptions

Descriptions of TE Connectivity 5225395-7 provided by its distributors.

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
RF/Coaxial Connector; Connector Type: BNC
RF Connectors / Coaxial Connectors D.C. PLUG 50 OHM
COAXIAL CONNECTORS, STRAIGHT CRIMP PLUGS, CRIMP TYPE D, 50 OHMS, MIL TYPE
BNC Series 50 Ohm Straight Plug Dual Crimp Coaxial Cable Connector
Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel Box
RF/COAXIAL, BNC PLUG, STRAIGHT, 50 OHM, CRIMP; CONNECTOR TYPE:BNC COAXIAL; CONNECTOR BODY STYLE:STRAIGHT PLUG; COAXIAL TERMINATION:CRIMP; IMPEDANCE:50OHM; COAXIAL CABLE TYPES:RG174, RG188; CONTACT MATERIAL:BRASS; FREQUENCY MAX:4GHZ ROHS COMPLIANT: YES
BNC PLUG DUAL CRIMP RG174,188 RF Interface: BNC RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.53 mm Impedance: 50 Ω BNC Plug .572" 14.53 mm | Rf Connector | Part Number: 5225395-7 | Internal Number: 5225395-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5225395-7.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialFluoropolymer
Insulation MaterialTeflon
MountCable, Free Hanging
Technical
Connector TypePlug
Fastening TypeBayonet
Frequency4 GHz
GenderMale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBox
PCB Mounting OrientationStraight
PolarityNormal, Standard
SealableYes
TerminationCrimp
Voltage Rating500 V
Dimensions
Diameter14.53 mm
Length30.94 mm
Outside Diameter14.529 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5225395-7.

Newark
Datasheet34 pages16 years ago
Datasheet12 pages10 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Instruction Sheet2 pages25 years ago
Master Electronics
Datasheet34 pages16 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Sager Electronics
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet35 pages15 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Materials Sheet3 pages9 years ago
Reach Statement1 page5 years ago