TE Connectivity 5223957-3

Universal Power Module (For use with Z-PACK 2mm HM Z-PACK HS3 Z-PACK HM-Zd and MULTI GIG RT2J)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Housing MaterialZinc
Technical
GenderFemale
KeyedNo
OrientationRight Angle
PackagingBox
TerminationScrew
Dimensions
Depth7.9 mm
Height9.78 mm
Length34.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5223957-3.

element14 APAC
Datasheet6 pages12 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet6 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-10.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5223957-3.

Descriptions

Descriptions of TE Connectivity 5223957-3 provided by its distributors.

Universal Power Module (For use with Z-PACK 2mm HM Z-PACK HS3 Z-PACK HM-Zd and MULTI GIG RT2J)
Guide Module, Z-Pack Universal Power Mod; Accessory Type:Amp Z-Pack Series Contacts; For Use With:Amp Z-Pack Hm Series Connectors; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 5223957-3
UPM GUIDE MODULE Connector Hardware Accessory Type: Guide Socket Module Primary Product Material: Zinc Alloy Die Casting Hardware Accessory Function: Guide Hardware Guide Socket Module Zinc Alloy Die Casting Guide Hardware | Connector Hardware | Part Number: 5223957-3 | Internal Number: 5223957-3 | Alias Number: AMP-0-5223957-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5223957-3 .
  • 5223957-3.

Technical Specifications

Physical
Case/PackageModule
Housing MaterialZinc
Technical
GenderFemale
KeyedNo
OrientationRight Angle
PackagingBox
TerminationScrew
Dimensions
Depth7.9 mm
Height9.78 mm
Length34.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5223957-3.

element14 APAC
Datasheet6 pages12 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet6 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Materials Sheet2 pages7 years ago
Materials Sheet1 page5 years ago
Rohs Statement1 page10 years ago